Part Details for IRG4PSH71KD by Infineon Technologies AG
Overview of IRG4PSH71KD by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRG4PSH71KD
IRG4PSH71KD CAD Models
IRG4PSH71KD Part Data Attributes
|
IRG4PSH71KD
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRG4PSH71KD
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 78A I(C), 1200V V(BR)CES, N-Channel, SUPER-247, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SUPER-247, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW CONDUCTION LOSS | |
Collector Current-Max (IC) | 78 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 660 ns | |
Turn-on Time-Nom (ton) | 152 ns |
Alternate Parts for IRG4PSH71KD
This table gives cross-reference parts and alternative options found for IRG4PSH71KD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRG4PSH71KD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRG4PSH71KDPBF | Insulated Gate Bipolar Transistor, 78A I(C), 1200V V(BR)CES, N-Channel, TO-274AA, LEAD FREE, SUPER-247, 3 PIN | International Rectifier | IRG4PSH71KD vs IRG4PSH71KDPBF |
IRG4PSH71KD | Insulated Gate Bipolar Transistor, 78A I(C), 1200V V(BR)CES, N-Channel, SUPER-247, 3 PIN | International Rectifier | IRG4PSH71KD vs IRG4PSH71KD |
IRG4PSH71KDPBF | Insulated Gate Bipolar Transistor, 78A I(C), 1200V V(BR)CES, N-Channel, TO-274AA, LEAD FREE, SUPER-247, 3 PIN | Infineon Technologies AG | IRG4PSH71KD vs IRG4PSH71KDPBF |