Part Details for IRG4PSH71KDPBF by International Rectifier
Overview of IRG4PSH71KDPBF by International Rectifier
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRG4PSH71KDPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | IRG4PSH71 - Discrete IGBT with Anti-Parallel Diode RoHS: Compliant Status: Obsolete Min Qty: 1 | 340 |
|
$8.3900 / $9.8700 | Buy Now |
|
ComSIT USA | SHORT CIRCUIT RATED ULTRAFAST INSULATED GATE BIPOLAR TRANSISTOR WITH ULTRAFAST SOFT RECOVERY DIODE Insulated Gate Bipolar Transistor, 78A I(C), 1200V V(BR)CES, N-Channel, TO-274AA RoHS: Compliant | Europe - 48 |
|
RFQ |
Part Details for IRG4PSH71KDPBF
IRG4PSH71KDPBF CAD Models
IRG4PSH71KDPBF Part Data Attributes
|
IRG4PSH71KDPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRG4PSH71KDPBF
International Rectifier
Insulated Gate Bipolar Transistor, 78A I(C), 1200V V(BR)CES, N-Channel, TO-274AA, LEAD FREE, SUPER-247, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-274AA | |
Package Description | LEAD FREE, SUPER-247, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | LOW CONDUCTION LOSS | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 78 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Fall Time-Max (tf) | 190 ns | |
Gate-Emitter Thr Voltage-Max | 6 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-274AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 140 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 660 ns | |
Turn-on Time-Nom (ton) | 152 ns |
Alternate Parts for IRG4PSH71KDPBF
This table gives cross-reference parts and alternative options found for IRG4PSH71KDPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRG4PSH71KDPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRG4PSH71KD | Insulated Gate Bipolar Transistor, 78A I(C), 1200V V(BR)CES, N-Channel, SUPER-247, 3 PIN | International Rectifier | IRG4PSH71KDPBF vs IRG4PSH71KD |
IRG4PSH71KD | Insulated Gate Bipolar Transistor, 78A I(C), 1200V V(BR)CES, N-Channel, SUPER-247, 3 PIN | Infineon Technologies AG | IRG4PSH71KDPBF vs IRG4PSH71KD |
IRG4PSH71KDPBF | Insulated Gate Bipolar Transistor, 78A I(C), 1200V V(BR)CES, N-Channel, TO-274AA, LEAD FREE, SUPER-247, 3 PIN | Infineon Technologies AG | IRG4PSH71KDPBF vs IRG4PSH71KDPBF |