Part Details for IRG4PSH71KDPBF by Infineon Technologies AG
Overview of IRG4PSH71KDPBF by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRG4PSH71KDPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70018469
|
RS | 1200V ULTRAFAST 4-20 KHZ COPACK IGBT IN A TO-274AA PACKAGE | Infineon IRG4PSH71KDPBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.0600 | RFQ |
DISTI #
IRG4PSH71KDPBF
|
TME | Transistor: IGBT, 1.2kV, 78A, 350W, SUPER247 Min Qty: 1 | 0 |
|
$11.7100 / $17.7900 | RFQ |
Part Details for IRG4PSH71KDPBF
IRG4PSH71KDPBF CAD Models
IRG4PSH71KDPBF Part Data Attributes
|
IRG4PSH71KDPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRG4PSH71KDPBF
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 78A I(C), 1200V V(BR)CES, N-Channel, TO-274AA, LEAD FREE, SUPER-247, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LEAD FREE, SUPER-247, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1998-06-01 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOW CONDUCTION LOSS | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 78 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Fall Time-Max (tf) | 190 ns | |
Gate-Emitter Thr Voltage-Max | 6 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-274AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 140 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 660 ns | |
Turn-on Time-Nom (ton) | 152 ns |
Alternate Parts for IRG4PSH71KDPBF
This table gives cross-reference parts and alternative options found for IRG4PSH71KDPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRG4PSH71KDPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRG4PSH71KDPBF | Insulated Gate Bipolar Transistor, 78A I(C), 1200V V(BR)CES, N-Channel, TO-274AA, LEAD FREE, SUPER-247, 3 PIN | International Rectifier | IRG4PSH71KDPBF vs IRG4PSH71KDPBF |
IRG4PSH71KD | Insulated Gate Bipolar Transistor, 78A I(C), 1200V V(BR)CES, N-Channel, SUPER-247, 3 PIN | International Rectifier | IRG4PSH71KDPBF vs IRG4PSH71KD |
IRG4PSH71KD | Insulated Gate Bipolar Transistor, 78A I(C), 1200V V(BR)CES, N-Channel, SUPER-247, 3 PIN | Infineon Technologies AG | IRG4PSH71KDPBF vs IRG4PSH71KD |