Part Details for IRG4RC20FPBF by International Rectifier
Overview of IRG4RC20FPBF by International Rectifier
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRG4RC20FPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-IRG4RC20FPBF-ND
|
DigiKey | FAST SPEED IGBT Min Qty: 392 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6450 In Stock |
|
$0.7700 | Buy Now |
|
Quest Components | 556 |
|
$1.6335 / $3.9600 | Buy Now | |
|
Rochester Electronics | IRG4RC20 - Discrete IGBT without Anti-Parallel Diode ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6450 |
|
$0.6570 / $0.7729 | Buy Now |
|
ComSIT USA | FAST SPEED INSULATED GATE BIPOLAR TRANSISTOR Insulated Gate Bipolar Transistor, 22A I(C), 600V V(BR)CES, N-Channel, TO-252AA RoHS: Compliant | Europe - 300 |
|
RFQ |
Part Details for IRG4RC20FPBF
IRG4RC20FPBF CAD Models
IRG4RC20FPBF Part Data Attributes:
|
IRG4RC20FPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRG4RC20FPBF
International Rectifier
Insulated Gate Bipolar Transistor, 22A I(C), 600V V(BR)CES, N-Channel, TO-252AA, LEAD FREE, DPAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-252AA | |
Package Description | LEAD FREE, DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Collector Current-Max (IC) | 22 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
Fall Time-Max (tf) | 340 ns | |
Gate-Emitter Thr Voltage-Max | 6 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 66 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 706 ns | |
Turn-on Time-Nom (ton) | 51 ns |
Alternate Parts for IRG4RC20FPBF
This table gives cross-reference parts and alternative options found for IRG4RC20FPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRG4RC20FPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRG4RC20FTRPBF | Insulated Gate Bipolar Transistor, 22A I(C), 600V V(BR)CES, N-Channel, TO-252AA, LEAD FREE, DPAK-3 | Infineon Technologies AG | IRG4RC20FPBF vs IRG4RC20FTRPBF |
IRG4RC20FTRR | Insulated Gate Bipolar Transistor, 22A I(C), 600V V(BR)CES, N-Channel, TO-252AA, DPAK-3 | International Rectifier | IRG4RC20FPBF vs IRG4RC20FTRR |
IRG4RC20FTRPBF | Insulated Gate Bipolar Transistor, 22A I(C), 600V V(BR)CES, N-Channel, TO-252AA, LEAD FREE, DPAK-3 | International Rectifier | IRG4RC20FPBF vs IRG4RC20FTRPBF |
IRG4RC20F | Insulated Gate Bipolar Transistor, 22A I(C), 600V V(BR)CES, N-Channel, TO-252AA, DPAK-3 | International Rectifier | IRG4RC20FPBF vs IRG4RC20F |
IRG4RC20FTRLPBF | Insulated Gate Bipolar Transistor, 22A I(C), 600V V(BR)CES, N-Channel, TO-252AA, LEAD FREE, DPAK-3 | International Rectifier | IRG4RC20FPBF vs IRG4RC20FTRLPBF |
IRG4RC20FTRLPBF | Insulated Gate Bipolar Transistor, 22A I(C), 600V V(BR)CES, N-Channel, TO-252AA, LEAD FREE, DPAK-3 | Infineon Technologies AG | IRG4RC20FPBF vs IRG4RC20FTRLPBF |
IRG4RC20F | Insulated Gate Bipolar Transistor, 22A I(C), 600V V(BR)CES, N-Channel, TO-252AA, DPAK-3 | Infineon Technologies AG | IRG4RC20FPBF vs IRG4RC20F |
IRG4RC20FPBF | Insulated Gate Bipolar Transistor, 22A I(C), 600V V(BR)CES, N-Channel, TO-252AA, LEAD FREE, DPAK-3 | Infineon Technologies AG | IRG4RC20FPBF vs IRG4RC20FPBF |