Part Details for IRHLF7S7214SCS by Infineon Technologies AG
Overview of IRHLF7S7214SCS by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRHLF7S7214SCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRHLF7S7214SCS
|
Avnet Americas | Transistor MOSFET N-Channel 100V 3.3A 3-Pin TO-39 - Bulk (Alt: IRHLF7S7214SCS) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for IRHLF7S7214SCS
IRHLF7S7214SCS CAD Models
IRHLF7S7214SCS Part Data Attributes
|
IRHLF7S7214SCS
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRHLF7S7214SCS
Infineon Technologies AG
Power Field-Effect Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for IRHLF7S7214SCS
This table gives cross-reference parts and alternative options found for IRHLF7S7214SCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRHLF7S7214SCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRHLF7S7214 | Power Field-Effect Transistor, 3.3A I(D), 250V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, MODIFIED TO-39, 3 PIN | Infineon Technologies AG | IRHLF7S7214SCS vs IRHLF7S7214 |