Part Details for IRKJ196-04 by International Rectifier
Overview of IRKJ196-04 by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRKJ196-04
IRKJ196-04 CAD Models
IRKJ196-04 Part Data Attributes
|
IRKJ196-04
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRKJ196-04
International Rectifier
195A, 400V, SILICON, RECTIFIER DIODE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | R-PUFM-X3 | |
Reach Compliance Code | unknown | |
Additional Feature | FREEWHEELING DIODE, UL RECOGNIZED | |
Application | HIGH VOLTAGE POWER | |
Case Connection | ISOLATED | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.38 V | |
JESD-30 Code | R-PUFM-X3 | |
Non-rep Pk Forward Current-Max | 4200 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 195 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 50000 µA | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for IRKJ196-04
This table gives cross-reference parts and alternative options found for IRKJ196-04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRKJ196-04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRKJ196-16-N | 195A, 1600V, SILICON, RECTIFIER DIODE, POWER, INT-A-PAK-3 | International Rectifier | IRKJ196-04 vs IRKJ196-16-N |
IRKJ196/16 | Rectifier Diode, 1 Phase, 2 Element, 195A, 1600V V(RRM), Silicon, POWER, INT-A-PAK-3 | International Rectifier | IRKJ196-04 vs IRKJ196/16 |
IRKJ196-04-N | 195A, 400V, SILICON, RECTIFIER DIODE, POWER, INT-A-PAK-3 | International Rectifier | IRKJ196-04 vs IRKJ196-04-N |
IRKJ196/12 | Rectifier Diode, 1 Phase, 2 Element, 195A, 1200V V(RRM), Silicon, POWER, INT-A-PAK-3 | International Rectifier | IRKJ196-04 vs IRKJ196/12 |
IRKJ196-12N | Rectifier Diode, 1 Phase, 2 Element, 195A, 1200V V(RRM), Silicon, | International Rectifier | IRKJ196-04 vs IRKJ196-12N |
IRKJ196-08N | Rectifier Diode, 1 Phase, 2 Element, 195A, 800V V(RRM), Silicon, | International Rectifier | IRKJ196-04 vs IRKJ196-08N |
IRKJ196-16 | 195A, 1600V, SILICON, RECTIFIER DIODE | International Rectifier | IRKJ196-04 vs IRKJ196-16 |
IRKJ196-08 | 195A, 800V, SILICON, RECTIFIER DIODE | International Rectifier | IRKJ196-04 vs IRKJ196-08 |
IRKJ196-06N | Rectifier Diode, 1 Phase, 2 Element, 195A, 600V V(RRM), Silicon, POWER, INT-A-PAK-3 | International Rectifier | IRKJ196-04 vs IRKJ196-06N |
IRKJ196-16N | Rectifier Diode, 1 Phase, 2 Element, 195A, 1600V V(RRM), Silicon, | International Rectifier | IRKJ196-04 vs IRKJ196-16N |