IRKJ196-16
Description: 195A, 1600V, SILICON, RECTIFIER DIODE

Overview of IRKJ196-16 by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IRKJ196-16 by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IRKJ196-16 by International Rectifier

IRKJ196-16
International Rectifier
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Package Description
R-PUFM-X3
Reach Compliance Code
unknown
Additional Feature
FREEWHEELING DIODE, UL RECOGNIZED
Application
HIGH VOLTAGE POWER
Case Connection
ISOLATED
Configuration
COMMON ANODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.38 V
JESD-30 Code
R-PUFM-X3
Non-rep Pk Forward Current-Max
4200 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Output Current-Max
195 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
1600 V
Reverse Current-Max
50000 µA
Surface Mount
NO
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Want to compare parts?
  1. IRKJ196-16
    International Rectifier
    195A, 1600V, SILICON, RECTIFIER DIODE
    VS

Alternate Parts for IRKJ196-16

This table gives cross-reference parts and alternative options found for IRKJ196-16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRKJ196-16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IRKJ196/04 Rectifier Diode, 1 Phase, 2 Element, 195A, 400V V(RRM), Silicon, POWER, INT-A-PAK-3 International Rectifier IRKJ196-16 vs IRKJ196/04
IRKJ196-04 195A, 400V, SILICON, RECTIFIER DIODE International Rectifier IRKJ196-16 vs IRKJ196-04
IRKJ196-12N Rectifier Diode, 1 Phase, 2 Element, 195A, 1200V V(RRM), Silicon, International Rectifier IRKJ196-16 vs IRKJ196-12N
IRKJ196/08 Rectifier Diode, 1 Phase, 2 Element, 195A, 800V V(RRM), Silicon, POWER, INT-A-PAK-3 International Rectifier IRKJ196-16 vs IRKJ196/08
IRKJ196-12-N 195A, 1200V, SILICON, RECTIFIER DIODE, POWER, INT-A-PAK-3 International Rectifier IRKJ196-16 vs IRKJ196-12-N
IRKJ196-12 195A, 1200V, SILICON, RECTIFIER DIODE International Rectifier IRKJ196-16 vs IRKJ196-12
IRKJ196/16 Rectifier Diode, 1 Phase, 2 Element, 195A, 1600V V(RRM), Silicon, POWER, INT-A-PAK-3 International Rectifier IRKJ196-16 vs IRKJ196/16
IRKJ196-16-N 195A, 1600V, SILICON, RECTIFIER DIODE, POWER, INT-A-PAK-3 International Rectifier IRKJ196-16 vs IRKJ196-16-N
IRKJ196-08-N 195A, 800V, SILICON, RECTIFIER DIODE, POWER, INT-A-PAK-3 International Rectifier IRKJ196-16 vs IRKJ196-08-N
IRKJ196-18N Rectifier Diode, 1 Phase, 2 Element, 195A, 1800V V(RRM), Silicon, POWER, INT-A-PAK-3 International Rectifier IRKJ196-16 vs IRKJ196-18N
Part Number Description Manufacturer Compare
IRKJ196-10-N 195A, 1000V, SILICON, RECTIFIER DIODE, POWER, INT-A-PAK-3 International Rectifier IRKJ196-16 vs IRKJ196-10-N
IRKJ196-08-N 195A, 800V, SILICON, RECTIFIER DIODE, POWER, INT-A-PAK-3 International Rectifier IRKJ196-16 vs IRKJ196-08-N
IRKJ195-20-N 195A, 2000V, SILICON, RECTIFIER DIODE, POWER, INT-A-PAK-3 International Rectifier IRKJ196-16 vs IRKJ195-20-N
IRKJ196-14N Rectifier Diode, 1 Phase, 2 Element, 195A, 1400V V(RRM), Silicon, POWER, INT-A-PAK-3 International Rectifier IRKJ196-16 vs IRKJ196-14N
IRKJ196-06N Rectifier Diode, 1 Phase, 2 Element, 195A, 600V V(RRM), Silicon, POWER, INT-A-PAK-3 International Rectifier IRKJ196-16 vs IRKJ196-06N
IRKJ196/08 Rectifier Diode, 1 Phase, 2 Element, 195A, 800V V(RRM), Silicon, POWER, INT-A-PAK-3 International Rectifier IRKJ196-16 vs IRKJ196/08
IRKJ196-12 195A, 1200V, SILICON, RECTIFIER DIODE International Rectifier IRKJ196-16 vs IRKJ196-12
IRKJ196-04 195A, 400V, SILICON, RECTIFIER DIODE International Rectifier IRKJ196-16 vs IRKJ196-04
IRKJ196-20N Rectifier Diode, 1 Phase, 2 Element, 195A, 2000V V(RRM), Silicon, International Rectifier IRKJ196-16 vs IRKJ196-20N
IRKJ196-08 195A, 800V, SILICON, RECTIFIER DIODE International Rectifier IRKJ196-16 vs IRKJ196-08

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRKJ196-16 by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRKJ196-16 by International Rectifier

Select Manufacturer
Which Manufacturer of IRKJ196-16 would you like to use for your alert(s)?
  • Please alert me when IRKJ196-16 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRKJ196-16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRKJ196-16 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRKJ196-16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRKJ196-16.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRKJ196-16 by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: