-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 1.5A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, ROHS COMPLIANT, SOIC-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRLL110PBFCT-ND
|
DigiKey | MOSFET N-CH 100V 1.5A SOT223 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13158 In Stock |
|
$0.2966 / $0.9000 | Buy Now |
DISTI #
70459634
|
RS | IRLL110TRPBF N-channel MOSFET Transistor, 1.5 A, 100 V, 3 + Tab-Pin SOT-223 | Siliconix / Vishay IRLL110TRPBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6600 / $0.7800 | RFQ |
|
New Advantage Corporation | Single N-Channel 100 V 0.54 Ohms Surface Mount Power Mosfet - SOT-223-3 RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 707500 |
|
$0.2627 / $0.2814 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRLL110TRPBF
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
IRLL110TRPBF
Vishay Siliconix
Small Signal Field-Effect Transistor, 1.5A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, ROHS COMPLIANT, SOIC-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | TO-261AA | |
Package Description | ROHS COMPLIANT, SOIC-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 50 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 1.5 A | |
Drain-source On Resistance-Max | 0.54 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 12 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRLL110TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRLL110TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRLL110PBF | Small Signal Field-Effect Transistor, 1.5A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, LEAD FREE, SOT-223, 3 PIN | International Rectifier | IRLL110TRPBF vs IRLL110PBF |
IRLL110TR | Power Field-Effect Transistor, 1.5A I(D), 100V, 0.54ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA | International Rectifier | IRLL110TRPBF vs IRLL110TR |
IRLL110TRPBF | Small Signal Field-Effect Transistor, 1.5A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, | Vishay Intertechnologies | IRLL110TRPBF vs IRLL110TRPBF |
IRLL110 | Power Field-Effect Transistor, 1.5A I(D), 100V, 0.54ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, TO-261AA, 4 PIN | Vishay Intertechnologies | IRLL110TRPBF vs IRLL110 |