-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 1.2A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, MICRO-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K2350
|
Newark | N Channel Mosfet, 20V, 1.2A, Sot-23, Channel Type:N Channel, Drain Source Voltage Vds:20V, Continuous Drain Current Id:1.2A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Gate Source Threshold Voltage Max:700Mv, Msl:-Rohs Compliant: Yes |Infineon IRLML2402PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 122829 |
|
$0.0830 / $0.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRLML2402PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRLML2402PBF
Infineon Technologies AG
Small Signal Field-Effect Transistor, 1.2A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, MICRO-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | MICRO-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 1.2 A | |
Drain-source On Resistance-Max | 0.25 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.54 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRLML2402PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRLML2402PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRLML2402TRPBF | Small Signal Field-Effect Transistor, 1.2A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, MICRO3, 3 PIN | Infineon Technologies AG | IRLML2402PBF vs IRLML2402TRPBF |
IRLML2402 | Small Signal Field-Effect Transistor, 1.2A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, MICRO3, 3 PIN | International Rectifier | IRLML2402PBF vs IRLML2402 |
IRLML2402GPBF | Small Signal Field-Effect Transistor, 1.2A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, LEAD FREE, MICRO-3 | International Rectifier | IRLML2402PBF vs IRLML2402GPBF |
IRLML2402TRHR | Small Signal Field-Effect Transistor, 0.0012A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, LEAD FREE, MICRO-3 | International Rectifier | IRLML2402PBF vs IRLML2402TRHR |
IRLML2402TR | Small Signal Field-Effect Transistor, 1.2A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, MICRO3, 3 PIN | International Rectifier | IRLML2402PBF vs IRLML2402TR |
IRLML2402GPBF | Small Signal Field-Effect Transistor, 1.2A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, LEAD FREE, MICRO-3 | Infineon Technologies AG | IRLML2402PBF vs IRLML2402GPBF |