Part Details for IRLML2402TRHR by International Rectifier
Overview of IRLML2402TRHR by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRLML2402TRHR
IRLML2402TRHR CAD Models
IRLML2402TRHR Part Data Attributes:
|
IRLML2402TRHR
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRLML2402TRHR
International Rectifier
Small Signal Field-Effect Transistor, 0.0012A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, LEAD FREE, MICRO-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | SOT-23 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ULTRA-LOW RESISTANCE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.0012 A | |
Drain-source On Resistance-Max | 0.25 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRLML2402TRHR
This table gives cross-reference parts and alternative options found for IRLML2402TRHR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRLML2402TRHR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRLML2402PBF | Small Signal Field-Effect Transistor, 1.2A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, MICRO-3 | Infineon Technologies AG | IRLML2402TRHR vs IRLML2402PBF |
IRLML2402TRPBF | Small Signal Field-Effect Transistor, 1.2A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, MICRO3, 3 PIN | Infineon Technologies AG | IRLML2402TRHR vs IRLML2402TRPBF |
IRLML2402 | Small Signal Field-Effect Transistor, 1.2A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, MICRO3, 3 PIN | International Rectifier | IRLML2402TRHR vs IRLML2402 |
IRLML2402GPBF | Small Signal Field-Effect Transistor, 1.2A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, LEAD FREE, MICRO-3 | International Rectifier | IRLML2402TRHR vs IRLML2402GPBF |
IRLML2402TR | Small Signal Field-Effect Transistor, 1.2A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, MICRO3, 3 PIN | International Rectifier | IRLML2402TRHR vs IRLML2402TR |
IRLML2402GPBF | Small Signal Field-Effect Transistor, 1.2A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, LEAD FREE, MICRO-3 | Infineon Technologies AG | IRLML2402TRHR vs IRLML2402GPBF |