Part Details for IRU1206-18CYPBF by International Rectifier
Overview of IRU1206-18CYPBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRU1206-18CYPBF
IRU1206-18CYPBF CAD Models
IRU1206-18CYPBF Part Data Attributes
|
IRU1206-18CYPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRU1206-18CYPBF
International Rectifier
Fixed Positive LDO Regulator, 1.8V, 0.65V Dropout, PDSO4, PLASTIC, SOT-223, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | SOT-223 | |
Package Description | SOP, | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.65 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 2.8 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 1.8234 V | |
Output Voltage1-Min | 1.7766 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1.3% | |
Width | 3.5 mm |
Alternate Parts for IRU1206-18CYPBF
This table gives cross-reference parts and alternative options found for IRU1206-18CYPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRU1206-18CYPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRU1206-33CYPBF | Fixed Positive LDO Regulator, 3.3V, 0.65V Dropout, PDSO4, PLASTIC, SOT-223, 4 PIN | International Rectifier | IRU1206-18CYPBF vs IRU1206-33CYPBF |
LF25CPT | 2.5V FIXED POSITIVE LDO REGULATOR, 0.7V DROPOUT, SFM3, ROHS COMPLIANT, TO-220FP, 3 PIN | STMicroelectronics | IRU1206-18CYPBF vs LF25CPT |
EZ1117ACST-2.85 | Fixed Positive LDO Regulator, 2.85V, 1.3V Dropout, BIPolar, PDSO4, TO-261AA, SOT-223, 4 PIN | Semtech Corporation | IRU1206-18CYPBF vs EZ1117ACST-2.85 |
LM1117MPX-2.85/NOPB | IC VREG 2.85 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PDSO4, ROHS COMPLIANT, SOT-223, 3 PIN, Fixed Positive Single Output LDO Regulator | Texas Instruments | IRU1206-18CYPBF vs LM1117MPX-2.85/NOPB |
IRU1206-33CY | Fixed Positive LDO Regulator, 3.3V, 0.65V Dropout, BIPolar, PDSO3, PLASTIC, SOT-223, 3 PIN | International Rectifier | IRU1206-18CYPBF vs IRU1206-33CY |
EZ1117CST-2.85.TR | Fixed Positive LDO Regulator, 2.85V, 1.2V Dropout, BIPolar, PDSO4, TO-261AA, SOT-223, 4 PIN | Semtech Corporation | IRU1206-18CYPBF vs EZ1117CST-2.85.TR |
EZ1117ACST-2.85.TR | Fixed Positive LDO Regulator, 2.85V, 1.3V Dropout, BIPolar, PDSO4, TO-261AA, SOT-223, 4 PIN | Semtech Corporation | IRU1206-18CYPBF vs EZ1117ACST-2.85.TR |
LT1117CST-2.85 | Fixed Positive LDO Regulator, 2.85V, 1.2V Dropout, BIPolar, PDSO4 | Analog Devices Inc | IRU1206-18CYPBF vs LT1117CST-2.85 |
LT1117CST-2.85#TR | Fixed Positive LDO Regulator, 2.85V, 1.2V Dropout, BIPolar, PDSO4 | Analog Devices Inc | IRU1206-18CYPBF vs LT1117CST-2.85#TR |
SC1117CST-2.85TR | Fixed Positive LDO Regulator, 2.85V, 13V Dropout, BIPolar, PDSO4, SOT-223, 4 PIN | Semtech Corporation | IRU1206-18CYPBF vs SC1117CST-2.85TR |