Part Details for IS1XG by Isocom Components
Results Overview of IS1XG by Isocom Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS1XG Information
IS1XG by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for IS1XG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
58-IS1XG-ND
|
DigiKey | OPTOISO 5.3KV TRANS W/BASE 6-DIP Min Qty: 1040 Container: Tube |
0 Tube |
|
$0.2531 | Buy Now |
|
DISTI #
93071744
|
Verical | High Density PHOTOTRANSISTOR Optically Coupled ISOLATORS RoHS: Compliant Min Qty: 1040 Package Multiple: 65 Date Code: 2025 | Americas - 49985 |
|
$0.1776 / $0.2215 | Buy Now |
|
DISTI #
93071744
|
Verical | High Density PHOTOTRANSISTOR Optically Coupled ISOLATORS COO: Thailand RoHS: Compliant Min Qty: 1040 Package Multiple: 65 Date Code: 2025 | Americas - 49985 |
|
$0.1776 / $0.2215 | Buy Now |
|
DISTI #
93071744
|
Verical | High Density PHOTOTRANSISTOR Optically Coupled ISOLATORS COO: Thailand RoHS: Compliant Min Qty: 1040 Package Multiple: 65 Date Code: 2025 | Americas - 49985 |
|
$0.1776 / $0.2215 | Buy Now |
|
DISTI #
IS1XG
|
TME | Optocoupler, THT, Ch: 1, OUT: transistor, Uinsul: 5kV, Uce: 50V, tube Min Qty: 1 | 0 |
|
$0.1730 / $0.7960 | RFQ |
|
|
NAC | 6 Pin High Density Transistor Detector, Single Optocoupler RoHS: Compliant Min Qty: 1040 Package Multiple: 65 Container: Tube | 0 |
|
$0.1560 / $0.4600 | Buy Now |
US Tariff Estimator: IS1XG by Isocom Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
IS1XG Part Data Attributes
|
|
IS1XG
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
IS1XG
Isocom Components
Transistor Output Optocoupler, 1-Element, 5300V Isolation
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant, Plastic, Dip-6 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.40.80.00 | |
| Additional Feature | Ul Recognized, Vde Approved | |
| Coll-Emtr Bkdn Voltage-Min | 50 V | |
| Configuration | Single | |
| Current Transfer Ratio-Nom | 20% | |
| Dark Current-Max | 50 Na | |
| Forward Current-Max | 0.05 A | |
| Isolation Voltage-Max | 5300 V | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -25 °C | |
| Optoelectronic Device Type | Transistor Output Optocoupler | |
| Terminal Finish | Tin |