Memory
IS24C04A-3ZLA3
Integrated Silicon Solution Inc
Description: EEPROM, 512X8, Serial, CMOS, PDSO8, 3 X 4.40 MM, LEAD FREE, MO-153, TSSOP-8

Overview of IS24C04A-3ZLA3 by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for IS24C04A-3ZLA3 by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS24C04A-3ZLA3 by Integrated Silicon Solution Inc

IS24C04A-3ZLA3
Integrated Silicon Solution Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP8,.25
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
1 MHz
Data Retention Time-Min
100
Endurance
1000000 Write/Erase Cycles
I2C Control Byte
1010DDMR
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.4 mm
Memory Density
4096 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
512 words
Number of Words Code
512
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
512X8
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Serial Bus Type
I2C
Standby Current-Max
0.000002 A
Supply Current-Max
0.003 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Width
3 mm
Write Cycle Time-Max (tWC)
10 ms
Write Protection
HARDWARE
Want to compare parts?
  1. IS24C04A-3ZLA3
    Integrated Silicon Solution Inc
    EEPROM, 512X8, Serial, CMOS, PDSO8, 3 X 4.40 MM, LEAD FREE, MO-153, TSSOP-8
    VS

Alternate Parts for IS24C04A-3ZLA3

This table gives cross-reference parts and alternative options found for IS24C04A-3ZLA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS24C04A-3ZLA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
24LC04BH-E/ST 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 Microchip Technology Inc IS24C04A-3ZLA3 vs 24LC04BH-E/ST
24LC04B-I/ST 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 Microchip Technology Inc IS24C04A-3ZLA3 vs 24LC04B-I/ST
24LC04BT-I/STRVC 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 Microchip Technology Inc IS24C04A-3ZLA3 vs 24LC04BT-I/STRVC
24LC04BHT-E/ST 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 Microchip Technology Inc IS24C04A-3ZLA3 vs 24LC04BHT-E/ST
24LC04B-I/ST16KVAO EEPROM, 256X8, Serial, CMOS, PDSO8 Microchip Technology Inc IS24C04A-3ZLA3 vs 24LC04B-I/ST16KVAO
24LC04B/STRVC 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 Microchip Technology Inc IS24C04A-3ZLA3 vs 24LC04B/STRVC
IS24C04A-3ZA EEPROM, 512X8, Serial, CMOS, PDSO8, TSSOP-8 Integrated Silicon Solution Inc IS24C04A-3ZLA3 vs IS24C04A-3ZA
24LC04B-I/STG 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 Microchip Technology Inc IS24C04A-3ZLA3 vs 24LC04B-I/STG
24LC04BH-I/ST 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 Microchip Technology Inc IS24C04A-3ZLA3 vs 24LC04BH-I/ST
24LC04B-E/ST 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 Microchip Technology Inc IS24C04A-3ZLA3 vs 24LC04B-E/ST
Part Number Description Manufacturer Compare
M24C04-WMN3TG/W 512X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics IS24C04A-3ZLA3 vs M24C04-WMN3TG/W
24LC04B-E/STG 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 Microchip Technology Inc IS24C04A-3ZLA3 vs 24LC04B-E/STG
M24C04-WDS3T 512X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3 X 3 MM, TSSOP-8 STMicroelectronics IS24C04A-3ZLA3 vs M24C04-WDS3T
M24C04-WDW3P 512X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, LEAD FREE, TSSOP-8 STMicroelectronics IS24C04A-3ZLA3 vs M24C04-WDW3P
24LC04B/MS 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, MICRO, PLASTIC, SOP-8 Microchip Technology Inc IS24C04A-3ZLA3 vs 24LC04B/MS
M24C04-WDW3P/G 512X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, LEAD FREE, TSSOP-8 STMicroelectronics IS24C04A-3ZLA3 vs M24C04-WDW3P/G
24LC04B-IT/ST 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 Microchip Technology Inc IS24C04A-3ZLA3 vs 24LC04B-IT/ST
AT24C04-10PI-2.5 EEPROM, 512X8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Atmel Corporation IS24C04A-3ZLA3 vs AT24C04-10PI-2.5
M24C04-WMN5P I2C/2-WIRE SERIAL EEPROM STMicroelectronics IS24C04A-3ZLA3 vs M24C04-WMN5P
M24C04-WDS3P/W 512X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3 X 3 MM, ROHS COMPLIANT, TSSOP-8 STMicroelectronics IS24C04A-3ZLA3 vs M24C04-WDS3P/W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS24C04A-3ZLA3 by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS24C04A-3ZLA3 by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS24C04A-3ZLA3 would you like to use for your alert(s)?
  • Please alert me when IS24C04A-3ZLA3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS24C04A-3ZLA3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS24C04A-3ZLA3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS24C04A-3ZLA3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS24C04A-3ZLA3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS24C04A-3ZLA3 by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: