Memory
IS25C04-3G
Integrated Silicon Solution Inc
Description: EEPROM, 512X8, Serial, CMOS, PDSO8, SOIC-8

Overview of IS25C04-3G by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage Telecommunications

CAD Models for IS25C04-3G by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS25C04-3G by Integrated Silicon Solution Inc

IS25C04-3G
Integrated Silicon Solution Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Part Package Code
SOIC
Package Description
SOIC-8
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
5 MHz
Data Retention Time-Min
100
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9 mm
Memory Density
4096 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
512 words
Number of Words Code
512
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512X8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Serial Bus Type
SPI
Standby Current-Max
0.000001 A
Supply Current-Max
0.005 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Write Cycle Time-Max (tWC)
5 ms
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. IS25C04-3G
    Integrated Silicon Solution Inc
    EEPROM, 512X8, Serial, CMOS, PDSO8, SOIC-8
    VS

Alternate Parts for IS25C04-3G

This table gives cross-reference parts and alternative options found for IS25C04-3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS25C04-3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
25LC040AT-I/SNG IC,SERIAL EEPROM,512X8,CMOS,SOP,8PIN,PLASTIC Microchip Technology Inc IS25C04-3G vs 25LC040AT-I/SNG
25LC040A-E/SN 512 X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc IS25C04-3G vs 25LC040A-E/SN
25LC040AT-H/SN 512 X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc IS25C04-3G vs 25LC040AT-H/SN
25LC040A-H/SN 512 X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc IS25C04-3G vs 25LC040A-H/SN
25LC040A-E/SN16KVAO EEPROM, 512X8, Serial, CMOS, PDSO8 Microchip Technology Inc IS25C04-3G vs 25LC040A-E/SN16KVAO
25LC040A-E/SNG IC,SERIAL EEPROM,512X8,CMOS,SOP,8PIN,PLASTIC Microchip Technology Inc IS25C04-3G vs 25LC040A-E/SNG
25LC040AT-E/SN 512 X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc IS25C04-3G vs 25LC040AT-E/SN
25LC040AT-E/SNG IC,SERIAL EEPROM,512X8,CMOS,SOP,8PIN,PLASTIC Microchip Technology Inc IS25C04-3G vs 25LC040AT-E/SNG
25LC040A-I/SN 512 X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc IS25C04-3G vs 25LC040A-I/SN
Part Number Description Manufacturer Compare
25LC040A-I/ST 512 X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 Microchip Technology Inc IS25C04-3G vs 25LC040A-I/ST
25LC040A-E/MNY 512 X 8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 Microchip Technology Inc IS25C04-3G vs 25LC040A-E/MNY
25LC040AT-I/MS 512 X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, MSOP-8 Microchip Technology Inc IS25C04-3G vs 25LC040AT-I/MS
25LC040AT-I/MC 512 X 8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-8 Microchip Technology Inc IS25C04-3G vs 25LC040AT-I/MC
25LC040A-E/MC 512 X 8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-8 Microchip Technology Inc IS25C04-3G vs 25LC040A-E/MC
25LC040AT-I/OT 512 X 8 SPI BUS SERIAL EEPROM, PDSO6, ROHS COMPLIANT, PLASTIC, SOT-23, 6 PIN Microchip Technology Inc IS25C04-3G vs 25LC040AT-I/OT
25LC040AT-H/SN 512 X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc IS25C04-3G vs 25LC040AT-H/SN
25LC040A-E/SN 512 X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc IS25C04-3G vs 25LC040A-E/SN
25LC040AT-E/SN 512 X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc IS25C04-3G vs 25LC040AT-E/SN
25LC040A-E/SN16KVAO EEPROM, 512X8, Serial, CMOS, PDSO8 Microchip Technology Inc IS25C04-3G vs 25LC040A-E/SN16KVAO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS25C04-3G by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS25C04-3G by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS25C04-3G would you like to use for your alert(s)?
  • Please alert me when IS25C04-3G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS25C04-3G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS25C04-3G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS25C04-3G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS25C04-3G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS25C04-3G by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: