Part Details for IS25C08-3ZLA3-TR by ABLIC Inc.
Overview of IS25C08-3ZLA3-TR by ABLIC Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for IS25C08-3ZLA3-TR
IS25C08-3ZLA3-TR CAD Models
IS25C08-3ZLA3-TR Part Data Attributes
|
IS25C08-3ZLA3-TR
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
IS25C08-3ZLA3-TR
ABLIC Inc.
1KX8 SPI BUS SERIAL EEPROM, PDSO8, 3 X 4.40 MM, GREEN, MO-153AA, TSSOP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO INSTRUMENTS USA INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 5 MHz | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for IS25C08-3ZLA3-TR
This table gives cross-reference parts and alternative options found for IS25C08-3ZLA3-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS25C08-3ZLA3-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT25C08YA-GT3 | EEPROM, 1KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, MO-153, TSSOP-8 | Catalyst Semiconductor | IS25C08-3ZLA3-TR vs CAT25C08YA-GT3 |
CAT25C08YET3 | EEPROM, 1KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, MO-153, TSSOP-8 | Catalyst Semiconductor | IS25C08-3ZLA3-TR vs CAT25C08YET3 |
CAT25C08Y-GT3 | EEPROM, 1KX8, Serial, CMOS, PDSO8, GREEN, TSSOP-8 | Catalyst Semiconductor | IS25C08-3ZLA3-TR vs CAT25C08Y-GT3 |
CAT25C08YAT3 | EEPROM, 1KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, MO-153, TSSOP-8 | Catalyst Semiconductor | IS25C08-3ZLA3-TR vs CAT25C08YAT3 |
IS25C08-3ZLA3 | EEPROM, 1KX8, Serial, CMOS, PDSO8, 0.169 INCH, LEAD FREE, MO-153, TSSOP-8 | Integrated Silicon Solution Inc | IS25C08-3ZLA3-TR vs IS25C08-3ZLA3 |
CAT25C08UI-GT3 | EEPROM, 1KX8, Serial, CMOS, PDSO8, TSSOP-8 | Catalyst Semiconductor | IS25C08-3ZLA3-TR vs CAT25C08UI-GT3 |
CAT25C08YE-GT3 | EEPROM, 1KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, MO-153, TSSOP-8 | Catalyst Semiconductor | IS25C08-3ZLA3-TR vs CAT25C08YE-GT3 |
CAT25C08YE-T3 | 1KX8 SPI BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, MO-153, TSSOP-8 | Catalyst Semiconductor | IS25C08-3ZLA3-TR vs CAT25C08YE-T3 |
CAT25C08UE-GT3 | EEPROM, 1KX8, Serial, CMOS, PDSO8, TSSOP-8 | Catalyst Semiconductor | IS25C08-3ZLA3-TR vs CAT25C08UE-GT3 |
CAT25C08U-GT3 | EEPROM, 1KX8, Serial, CMOS, PDSO8, TSSOP-8 | Catalyst Semiconductor | IS25C08-3ZLA3-TR vs CAT25C08U-GT3 |