-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 2MX8, PDSO8, WSON-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC7585
|
Newark | 16Mb Qspi, 8-Pin Wson 5X6Mm, Rohs |Integrated Silicon Solution (Issi) IS25LP016D-JKLE Min Qty: 1710 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5460 / $0.6980 | Buy Now |
DISTI #
706-1600-ND
|
DigiKey | IC FLASH 16MBIT SPI/QUAD 8WSON Min Qty: 1 Lead time: 10 Weeks Container: Tray |
3389 In Stock |
|
$0.6617 / $0.9600 | Buy Now |
DISTI #
IS25LP016D-JKLE
|
Avnet Americas | NOR Flash Serial-SPI 2.5V/3.3V 16Mbit 16M x 1Bit 7ns/8ns 8-Pin WSON - Bulk (Alt: IS25LP016D-JKLE) RoHS: Compliant Min Qty: 1710 Package Multiple: 570 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5250 / $0.6426 | Buy Now |
DISTI #
870-IS25LP016D-JKLE
|
Mouser Electronics | NOR Flash 16M QSPI, WSON ET RoHS: Compliant | 3435 |
|
$0.6400 / $0.9500 | Buy Now |
DISTI #
V36:1790_16969800
|
Arrow Electronics | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 16M-bit 2M x 8 8ns 8-Pin WSON EP Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2341 | Americas - 657 |
|
$0.5834 / $0.9385 | Buy Now |
DISTI #
77838908
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 16M-bit 2M x 8 8ns 8-Pin WSON EP Min Qty: 12 Package Multiple: 1 Date Code: 2341 | Americas - 657 |
|
$0.5834 / $0.7587 | Buy Now |
DISTI #
IS25LP016D-JKLE
|
Avnet Americas | NOR Flash Serial-SPI 2.5V/3.3V 16Mbit 16M x 1Bit 7ns/8ns 8-Pin WSON - Bulk (Alt: IS25LP016D-JKLE) RoHS: Compliant Min Qty: 1710 Package Multiple: 570 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5250 / $0.6426 | Buy Now |
DISTI #
IS25LP016D-JKLE
|
TME | IC: FLASH memory, 16MbFLASH, DTR,QPI,SPI, 133MHz, 2.3÷3.6V, WSON8 Min Qty: 1 | 0 |
|
$0.8100 / $1.1400 | RFQ |
DISTI #
IS25LP016D-JKLE
|
Avnet Asia | NOR Flash Serial-SPI 2.5V/3.3V 16Mbit 16M x 1Bit 7ns/8ns 8-Pin WSON (Alt: IS25LP016D-JKLE) RoHS: Compliant Min Qty: 570 Package Multiple: 570 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS25LP016D-JKLE
|
Avnet Silica | NOR Flash Serial-SPI 2.5V/3.3V 16Mbit 16M x 1Bit 7ns/8ns 8-Pin WSON (Alt: IS25LP016D-JKLE) RoHS: Compliant Min Qty: 570 Package Multiple: 570 Lead time: 2 Weeks, 0 Days | Silica - 3420 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS25LP016D-JKLE
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS25LP016D-JKLE
Integrated Silicon Solution Inc
Flash, 2MX8, PDSO8, WSON-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | HVSON, SOLCC8,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | QSPI | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for IS25LP016D-JKLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS25LP016D-JKLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS25LP016D-JKLA3 | Flash, 2MX8, PDSO8, WSON-8 | Integrated Silicon Solution Inc | IS25LP016D-JKLE vs IS25LP016D-JKLA3 |
IS25LP016D-JKLA2 | Flash, 2MX8, PDSO8, WSON-8 | Integrated Silicon Solution Inc | IS25LP016D-JKLE vs IS25LP016D-JKLA2 |