Part Details for IS25LP032D-QNLE by Integrated Silicon Solution Inc
Overview of IS25LP032D-QNLE by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS25LP032D-QNLE
IS25LP032D-QNLE CAD Models
IS25LP032D-QNLE Part Data Attributes
|
IS25LP032D-QNLE
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS25LP032D-QNLE
Integrated Silicon Solution Inc
Flash, 4MX8, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Date Of Intro | 2017-10-10 | |
Alternate Memory Width | 1 | |
Clock Frequency-Max (fCLK) | 133 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for IS25LP032D-QNLE
This table gives cross-reference parts and alternative options found for IS25LP032D-QNLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS25LP032D-QNLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F25L32PA-86PHG | Flash, 4MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOIC-16 | Elite Semiconductor Memory Technology Inc | IS25LP032D-QNLE vs F25L32PA-86PHG |
M25P32-VMF3GBA | Flash, 4MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP16 | Numonyx Memory Solutions | IS25LP032D-QNLE vs M25P32-VMF3GBA |
IS25LP032D-JLLA3 | Flash, 4MX8, PDSO8, WSON-8 | Integrated Silicon Solution Inc | IS25LP032D-QNLE vs IS25LP032D-JLLA3 |
IS25LQ032B-JBLA2 | Flash, 32MX1, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOIC-8 | Integrated Silicon Solution Inc | IS25LP032D-QNLE vs IS25LQ032B-JBLA2 |
IS25LQ032B-JBLV | Flash, 32MX1, PDSO8, 0.208 INCH, LEAD FREE, SOIC-8 | Integrated Silicon Solution Inc | IS25LP032D-QNLE vs IS25LQ032B-JBLV |
IS25LP032D-RHLE | Flash, 4MX8, PBGA24, TFBGA-24 | Integrated Silicon Solution Inc | IS25LP032D-QNLE vs IS25LP032D-RHLE |
IS25LP032D-JBLA2 | 4M X 8 FLASH 3V PROM, PDSO8, SOIC-8 | Integrated Silicon Solution Inc | IS25LP032D-QNLE vs IS25LP032D-JBLA2 |
IS25CQ032-JLLE | Flash, 32MX1, PDSO8, 8 X 6 MM, LEAD FREE, WSON-8 | Integrated Silicon Solution Inc | IS25LP032D-QNLE vs IS25CQ032-JLLE |
IS25LQ032B-JKLE1 | Flash, 32MX1, PDSO8, 6 X 5 MM, ROHS COMPLIANT, WSON-8 | Integrated Silicon Solution Inc | IS25LP032D-QNLE vs IS25LQ032B-JKLE1 |
IS25CQ032-JMLA2 | Flash, 32MX1, PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-16 | Integrated Silicon Solution Inc | IS25LP032D-QNLE vs IS25CQ032-JMLA2 |