Part Details for IS25LP064A-JBLA3 by Integrated Silicon Solution Inc
Overview of IS25LP064A-JBLA3 by Integrated Silicon Solution Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS25LP064A-JBLA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
870-IS25LP064A-JBLA3
|
Mouser Electronics | NOR Flash 64M 2.3-3.6V 133Mhz Serial NOR Flash RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
IS25LP064A-JBLA3
|
Avnet Asia | ISNIS25LP064A-JBLA3 64M SPI FLASH (Alt: IS25LP064A-JBLA3) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for IS25LP064A-JBLA3
IS25LP064A-JBLA3 CAD Models
IS25LP064A-JBLA3 Part Data Attributes
|
IS25LP064A-JBLA3
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS25LP064A-JBLA3
Integrated Silicon Solution Inc
Flash, 64MX1, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | SOP, SOP8,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Alternate Memory Width | 1 | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.28 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.16 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00006 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Type | NOR TYPE | |
Width | 5.28 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for IS25LP064A-JBLA3
This table gives cross-reference parts and alternative options found for IS25LP064A-JBLA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS25LP064A-JBLA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS25LP064-JBLA1 | Flash, 64MX1, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOIC-8 | Integrated Silicon Solution Inc | IS25LP064A-JBLA3 vs IS25LP064-JBLA1 |
IS25LP064A-JFLE1 | Flash, 64MX1, PDSO8, 0.208 INCH, ROHS COMPLIANT, VSOP-8 | Integrated Silicon Solution Inc | IS25LP064A-JBLA3 vs IS25LP064A-JFLE1 |
IS25LP064-JFLE1 | Flash, 64MX1, PDSO8, 0.208 INCH, ROHS COMPLIANT, VSOP-8 | Integrated Silicon Solution Inc | IS25LP064A-JBLA3 vs IS25LP064-JFLE1 |
IS25LP064-JBLA2 | Flash, 64MX1, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOIC-8 | Integrated Silicon Solution Inc | IS25LP064A-JBLA3 vs IS25LP064-JBLA2 |
IS25LP064-JFLV | Flash, 64MX1, PDSO8, 0.208 INCH, VSOP-8 | Integrated Silicon Solution Inc | IS25LP064A-JBLA3 vs IS25LP064-JFLV |
IS25LP064A-JFLA1 | Flash, 64MX1, PDSO8, 0.208 INCH, ROHS COMPLIANT, VSOP-8 | Integrated Silicon Solution Inc | IS25LP064A-JBLA3 vs IS25LP064A-JFLA1 |
IS25LP064-JBLA3 | Flash, 64MX1, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOIC-8 | Integrated Silicon Solution Inc | IS25LP064A-JBLA3 vs IS25LP064-JBLA3 |
IS25LP064-JBLV | Flash, 64MX1, PDSO8, 0.208 INCH, SOIC-8 | Integrated Silicon Solution Inc | IS25LP064A-JBLA3 vs IS25LP064-JBLV |
IS25LP064A-JFLE | Flash, 64MX1, PDSO8, 0.208 INCH, ROHS COMPLIANT, VSOP-8 | Integrated Silicon Solution Inc | IS25LP064A-JBLA3 vs IS25LP064A-JFLE |
IS25LP064A-JFLA3 | Flash, 64MX1, PDSO8, 0.208 INCH, ROHS COMPLIANT, VSOP-8 | Integrated Silicon Solution Inc | IS25LP064A-JBLA3 vs IS25LP064A-JFLA3 |