-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 1MX8, PDSO8, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC3766
|
Newark | 8Mb Qspi, 8-Pin Sop 150Mil, Rohs, Auto Grade |Integrated Silicon Solution (Issi) IS25LP080D-JNLA3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4680 / $0.7200 | Buy Now |
DISTI #
706-IS25LP080D-JNLA3-ND
|
DigiKey | IC FLASH 8MBIT SPI/QUAD 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tray |
2313 In Stock |
|
$0.5700 / $0.8300 | Buy Now |
DISTI #
IS25LP080D-JNLA3
|
Avnet Americas | NOR Flash Serial-SPI 2.5V/3.3V 8M-Bit 1M X 8Bit 7ns/8ns 8-Pin SOIC - Trays (Alt: IS25LP080D-JNLA3) RoHS: Compliant Min Qty: 1400 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.4500 / $0.5508 | Buy Now |
DISTI #
870-IS25LP080D-JNLA3
|
Mouser Electronics | NOR Flash 8Mb QSPI, 8-pin SOP 150Mil, RoHS, Auto Grade RoHS: Compliant | 1891 |
|
$0.5420 / $0.8200 | Buy Now |
DISTI #
IS25LP080D-JNLA3
|
Avnet Americas | NOR Flash Serial-SPI 2.5V/3.3V 8M-Bit 1M X 8Bit 7ns/8ns 8-Pin SOIC - Trays (Alt: IS25LP080D-JNLA3) RoHS: Compliant Min Qty: 1400 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.4500 / $0.5508 | Buy Now |
DISTI #
25LP080D-JNLA3
|
TME | IC: FLASH memory, 8MbFLASH, DTR,QPI,SPI, 133MHz, 2.3÷3.6V, SO8 Min Qty: 1 | 0 |
|
$0.8000 / $1.0800 | RFQ |
DISTI #
IS25LP080D-JNLA3
|
Avnet Americas | NOR Flash Serial-SPI 2.5V/3.3V 8M-Bit 1M X 8Bit 7ns/8ns 8-Pin SOIC - Trays (Alt: IS25LP080D-JNLA3) RoHS: Compliant Min Qty: 1400 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.4500 / $0.5508 | Buy Now |
DISTI #
IS25LP080D-JNLA3
|
Avnet Asia | NOR Flash Serial-SPI 2.5V/3.3V 8M-Bit 1M X 8Bit 7ns/8ns 8-Pin SOIC (Alt: IS25LP080D-JNLA3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS25LP080D-JNLA3
|
Avnet Silica | NOR Flash Serial-SPI 2.5V/3.3V 8M-Bit 1M X 8Bit 7ns/8ns 8-Pin SOIC (Alt: IS25LP080D-JNLA3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 1 Days | Silica - 1000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 850 |
|
$0.6487 / $0.6971 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS25LP080D-JNLA3
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS25LP080D-JNLA3
Integrated Silicon Solution Inc
Flash, 1MX8, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Alternate Memory Width | 1 | |
Clock Frequency-Max (fCLK) | 133 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for IS25LP080D-JNLA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS25LP080D-JNLA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS25LP080D-JNLE1 | Flash, 1MX8, PDSO8, SOIC-8 | Integrated Silicon Solution Inc | IS25LP080D-JNLA3 vs IS25LP080D-JNLE1 |
IS25LP080D-JNLA1 | Flash, 1MX8, PDSO8, SOIC-8 | Integrated Silicon Solution Inc | IS25LP080D-JNLA3 vs IS25LP080D-JNLA1 |
IS25LP080D-JNLE | Flash, 1MX8, PDSO8, SOIC-8 | Integrated Silicon Solution Inc | IS25LP080D-JNLA3 vs IS25LP080D-JNLE |