IS25LP128-JHLE
Integrated Silicon Solution Inc
Description: Flash, 16MX8, PBGA24, TFBGA-24

Overview of IS25LP128-JHLE by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for IS25LP128-JHLE by Integrated Silicon Solution Inc

Part # Manufacturer Description Stock Price Buy
DISTI # IS25LP128-JHLE
Avnet Americas Flash Memory, Serial NOR, 128 Mbit, 16M x 8bit, QPI, SPI, 24 Pins, TFBGA - Trays (Alt: IS25LP128-JHLE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray 448
  • 1 $1.7700
$1.7700 Buy Now
DISTI # IS25LP128-JHLE
Avnet Silica Flash Memory, Serial NOR, 128 Mbit, 16M x 8bit, QPI, SPI, 24 Pins, TFBGA (Alt: IS25LP128-JHLE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for IS25LP128-JHLE by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS25LP128-JHLE by Integrated Silicon Solution Inc

IS25LP128-JHLE
Integrated Silicon Solution Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Package Description
TBGA, BGA24,5X5,40
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Alternate Memory Width
1
Clock Frequency-Max (fCLK)
133 MHz
Command User Interface
NO
Data Polling
NO
Data Retention Time-Min
20
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PBGA-B24
JESD-609 Code
e1
Length
8 mm
Memory Density
134217728 bit
Memory IC Type
FLASH
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
24
Number of Words
16384 words
Number of Words Code
16000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Organization
16MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TBGA
Package Equivalence Code
BGA24,5X5,40
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE
Parallel/Serial
SERIAL
Seated Height-Max
1.2 mm
Serial Bus Type
4-WIRE
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
6 mm
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. IS25LP128-JHLE
    Integrated Silicon Solution Inc
    Flash, 16MX8, PBGA24, TFBGA-24
    VS

Related Parts for IS25LP128-JHLE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS25LP128-JHLE by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS25LP128-JHLE by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS25LP128-JHLE would you like to use for your alert(s)?
  • Please alert me when IS25LP128-JHLE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS25LP128-JHLE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS25LP128-JHLE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS25LP128-JHLE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS25LP128-JHLE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS25LP128-JHLE by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: