Part Details for IS25LQ080B-JFLE1 by Integrated Silicon Solution Inc
Overview of IS25LQ080B-JFLE1 by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Smart Cities
Part Details for IS25LQ080B-JFLE1
IS25LQ080B-JFLE1 CAD Models
IS25LQ080B-JFLE1 Part Data Attributes
|
IS25LQ080B-JFLE1
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS25LQ080B-JFLE1
Integrated Silicon Solution Inc
Flash, 8MX1, PDSO8, 0.208 INCH, ROHS COMPLIANT, VSOP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | VSOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | S-PDSO-G8 | |
Length | 5.28 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOP | |
Package Equivalence Code | BGA24,4X6,40 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Seated Height-Max | 1 mm | |
Serial Bus Type | QSPI | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5.28 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for IS25LQ080B-JFLE1
This table gives cross-reference parts and alternative options found for IS25LQ080B-JFLE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS25LQ080B-JFLE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS25LQ080B-JFLV | Flash, 8MX1, PDSO8, 0.208 INCH, LEAD FREE, VSOP-8 | Integrated Silicon Solution Inc | IS25LQ080B-JFLE1 vs IS25LQ080B-JFLV |
IS25LQ080B-JFLA1 | Flash, 8MX1, PDSO8, 0.208 INCH, ROHS COMPLIANT, VSOP-8 | Integrated Silicon Solution Inc | IS25LQ080B-JFLE1 vs IS25LQ080B-JFLA1 |
IS25LQ080B-JFLA3 | Flash, 8MX1, PDSO8, 0.208 INCH, ROHS COMPLIANT, VSOP-8 | Integrated Silicon Solution Inc | IS25LQ080B-JFLE1 vs IS25LQ080B-JFLA3 |
IS25LQ080-JFLE | Flash, 8MX1, PDSO8, 0.208 INCH, LEAD FREE, VSOP-8 | Integrated Silicon Solution Inc | IS25LQ080B-JFLE1 vs IS25LQ080-JFLE |
IS25LQ080-JFLA3 | Flash, 8MX1, PDSO8, 0.208 INCH, LEAD FREE, VSOP-8 | Integrated Silicon Solution Inc | IS25LQ080B-JFLE1 vs IS25LQ080-JFLA3 |
IS25LQ080-JFLA2 | Flash, 8MX1, PDSO8, 0.208 INCH, LEAD FREE, VSOP-8 | Integrated Silicon Solution Inc | IS25LQ080B-JFLE1 vs IS25LQ080-JFLA2 |
IS25LQ080-JFLA1 | Flash, 8MX1, PDSO8, 0.208 INCH, LEAD FREE, VSOP-8 | Integrated Silicon Solution Inc | IS25LQ080B-JFLE1 vs IS25LQ080-JFLA1 |