Part Details for IS27HC256-55PL by Integrated Silicon Solution Inc
Overview of IS27HC256-55PL by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS27HC256-55PL
IS27HC256-55PL CAD Models
IS27HC256-55PL Part Data Attributes:
|
IS27HC256-55PL
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS27HC256-55PL
Integrated Silicon Solution Inc
OTP ROM, 32KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | QFJ | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 262144 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12.5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for IS27HC256-55PL
This table gives cross-reference parts and alternative options found for IS27HC256-55PL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS27HC256-55PL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WS57C256F-55J | 32KX8 OTPROM, 55ns, PQCC32, PLASTIC, LDCC-32 | STMicroelectronics | IS27HC256-55PL vs WS57C256F-55J |
MX27C256QC-55 | OTP ROM, 32KX8, 55ns, CMOS, PQCC32, PLASTIC, MS-016, LCC-32 | Macronix International Co Ltd | IS27HC256-55PL vs MX27C256QC-55 |
27HC256L-55/L | 32K X 8 OTPROM, 55 ns, PQCC32, PLASTIC, LCC-32 | Microchip Technology Inc | IS27HC256-55PL vs 27HC256L-55/L |
27HC256-55/L | 32K X 8 OTPROM, 55 ns, PQCC32, PLASTIC, LCC-32 | Microchip Technology Inc | IS27HC256-55PL vs 27HC256-55/L |
CY27C256-55JC | OTP ROM, 32KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | IS27HC256-55PL vs CY27C256-55JC |
CY7C256-55JC | OTP ROM, 32KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | IS27HC256-55PL vs CY7C256-55JC |
FM27C256V55 | OTP ROM, 32KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32 | Fairchild Semiconductor Corporation | IS27HC256-55PL vs FM27C256V55 |