Part Details for IS31FL3726-ZLS2 by Integrated Silicon Solution Inc
Overview of IS31FL3726-ZLS2 by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Entertainment and Gaming
Part Details for IS31FL3726-ZLS2
IS31FL3726-ZLS2 CAD Models
IS31FL3726-ZLS2 Part Data Attributes
|
IS31FL3726-ZLS2
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS31FL3726-ZLS2
Integrated Silicon Solution Inc
LED Driver, CMOS, PDSO24,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | HTSSOP, TSSOP24,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
Length | 7.8 mm | |
Number of Functions | 1 | |
Number of Segments | 16 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
fmax-Min | 20 MHz |
Alternate Parts for IS31FL3726-ZLS2
This table gives cross-reference parts and alternative options found for IS31FL3726-ZLS2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS31FL3726-ZLS2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC5943PWPR | 16-bit ES-PWM with 7-bit Device level brightness control 28-HTSSOP -40 to 85 | Texas Instruments | IS31FL3726-ZLS2 vs TLC5943PWPR |
TLC6C5816QPWPRQ1 | Automotive power logic 16-bit Shift Register LED driver with diagnostics 28-HTSSOP -40 to 125 | Texas Instruments | IS31FL3726-ZLS2 vs TLC6C5816QPWPRQ1 |
HPA00537PWPRG4 | 16 channel LED driver with dot correction and grayscale PWM control 28-HTSSOP | Texas Instruments | IS31FL3726-ZLS2 vs HPA00537PWPRG4 |
IS31FL3726-QFLS2-TR | LED Driver, CMOS, PQCC24, | Integrated Silicon Solution Inc | IS31FL3726-ZLS2 vs IS31FL3726-QFLS2-TR |
IS31FL3726-ZLS2 | LED Driver, 16-Segment, CMOS, PDSO24, TSSOP-24 | Lumissil Microsystems | IS31FL3726-ZLS2 vs IS31FL3726-ZLS2 |
TLC5943RHBT | 16-bit ES-PWM with 7-bit Device level brightness control 32-VQFN -40 to 85 | Texas Instruments | IS31FL3726-ZLS2 vs TLC5943RHBT |
A6279EET-T | LED Driver, 16-Segment, BICMOS, 0.90 MM HEIGHT, LEAD FREE, MO-220VHHD, MLPQ-28 | Allegro MicroSystems LLC | IS31FL3726-ZLS2 vs A6279EET-T |
TLC5943PWPG4 | 16-bit ES-PWM with 7-bit Device Level Brightness Control 28-HTSSOP -40 to 85 | Texas Instruments | IS31FL3726-ZLS2 vs TLC5943PWPG4 |
IS31FL3726-ZLS2-TR | LED Driver, 16-Segment, CMOS, PDSO24, TSSOP-24 | Lumissil Microsystems | IS31FL3726-ZLS2 vs IS31FL3726-ZLS2-TR |
TLC5943PWP | 16-bit ES-PWM with 7-bit Device level brightness control 28-HTSSOP -40 to 85 | Texas Instruments | IS31FL3726-ZLS2 vs TLC5943PWP |