Part Details for IS31LT3360-SDLS4-TR by Integrated Silicon Solution Inc
Overview of IS31LT3360-SDLS4-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for IS31LT3360-SDLS4-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y1958
|
Newark | 40V/1.2A Led Driver With Internal Switch, Sot89-5 (4.0Mm X 4.5Mm), T&r |Integrated Silicon Solution (Issi) IS31LT3360-SDLS4-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4450 / $0.6020 | Buy Now |
DISTI #
IS31LT3360-SDLS4-T
|
Avnet Americas | LED DRVR Buck 1-CH PWM 50V 1.2A 5-Pin SOT-89 T/R - Tape and Reel (Alt: IS31LT3360-SDLS4-T) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4375 / $0.5355 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2916 |
|
RFQ | |
DISTI #
IS31LT3360-SDLS4-TR
|
Avnet Silica | (Alt: IS31LT3360-SDLS4-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS31LT3360-SDLS4-TR
IS31LT3360-SDLS4-TR CAD Models
IS31LT3360-SDLS4-TR Part Data Attributes
|
IS31LT3360-SDLS4-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS31LT3360-SDLS4-TR
Integrated Silicon Solution Inc
LED Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | LSOF, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-F5 | |
Length | 4.5 mm | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.5 mm |
Alternate Parts for IS31LT3360-SDLS4-TR
This table gives cross-reference parts and alternative options found for IS31LT3360-SDLS4-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS31LT3360-SDLS4-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS32LT3120-GRLA3-TR | LED Driver, | Integrated Silicon Solution Inc | IS31LT3360-SDLS4-TR vs IS32LT3120-GRLA3-TR |
IS32LT3120-GRLA3-TR | LED Driver, 2-Segment, PDSO8, SOP-8 | Lumissil Microsystems | IS31LT3360-SDLS4-TR vs IS32LT3120-GRLA3-TR |
AL8807QMP-13 | LED Driver, | Diodes Incorporated | IS31LT3360-SDLS4-TR vs AL8807QMP-13 |
S6BL111A00ET21000 | LED Driver | Cypress Semiconductor | IS31LT3360-SDLS4-TR vs S6BL111A00ET21000 |
AL5816W5-7 | LED Driver, | Diodes Incorporated | IS31LT3360-SDLS4-TR vs AL5816W5-7 |
IS31LT3360-SDLS3-TR | LED Driver, 2-Segment, PDSO5, SOT-89, 5 PIN | Lumissil Microsystems | IS31LT3360-SDLS4-TR vs IS31LT3360-SDLS3-TR |
RT8498GE | 18V Multi-Topology LED Driver with Dimming Control, SOT-26 | Richtek Technology Corp | IS31LT3360-SDLS4-TR vs RT8498GE |
MAX16828ASA+T | High-Voltage, 100mA/200mA Adjustable Linear High-Brightness LED Drivers with PWM Dimming, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | Analog Devices Inc | IS31LT3360-SDLS4-TR vs MAX16828ASA+T |
CS1631-FSZR | LED Driver, PDSO16 | Cirrus Logic | IS31LT3360-SDLS4-TR vs CS1631-FSZR |
CS1630-FSZ | LED Driver, PDSO16 | Cirrus Logic | IS31LT3360-SDLS4-TR vs CS1630-FSZ |