Part Details for MAX16828ASA+T by Analog Devices Inc
Overview of MAX16828ASA+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX16828ASA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX16828ASA+T
|
Mouser Electronics | LED Lighting Drivers High-Voltage, 100mA/200mA Adjustable Lin RoHS: Compliant | 0 |
|
$1.4600 / $1.5100 | Order Now |
|
Analog Devices Inc | High-Voltage, 100mA/200mA Adju Min Qty: 2500 Package Multiple: 1 | 0 |
|
$1.4400 / $1.5179 | Buy Now |
Part Details for MAX16828ASA+T
MAX16828ASA+T CAD Models
MAX16828ASA+T Part Data Attributes
|
MAX16828ASA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16828ASA+T
Analog Devices Inc
High-Voltage, 100mA/200mA Adjustable Linear High-Brightness LED Drivers with PWM Dimming, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-SOIC_N-150_MIL | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Date Of Intro | 2008-02-13 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX16828ASA+T
This table gives cross-reference parts and alternative options found for MAX16828ASA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16828ASA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16828ASA+ | High-Voltage, 100mA/200mA Adjustable Linear High-Brightness LED Drivers with PWM Dimming, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | Analog Devices Inc | MAX16828ASA+T vs MAX16828ASA+ |