Part Details for IS41C16256-40KI by Integrated Silicon Solution Inc
Overview of IS41C16256-40KI by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSSC3240KIT | Renesas Electronics Corporation | Evaluation Kit for ZSSC3240 |
Part Details for IS41C16256-40KI
IS41C16256-40KI CAD Models
IS41C16256-40KI Part Data Attributes
|
IS41C16256-40KI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS41C16256-40KI
Integrated Silicon Solution Inc
EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, 0.400 INCH, SOJ-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | SOJ | |
Package Description | 0.400 INCH, SOJ-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 40 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J40 | |
JESD-609 Code | e0 | |
Length | 26.035 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | EDO DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 40 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ40,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Seated Height-Max | 3.7592 mm | |
Self Refresh | NO | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for IS41C16256-40KI
This table gives cross-reference parts and alternative options found for IS41C16256-40KI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS41C16256-40KI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM416C254DJ-4 | EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, 0.400 INCH, SOJ-40 | Samsung Semiconductor | IS41C16256-40KI vs KM416C254DJ-4 |
V53C16258SHK40 | EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, PLASTIC, SOJ-40 | Mosel Vitelic Corporation | IS41C16256-40KI vs V53C16258SHK40 |
LH6C4265AK-40 | EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Sharp Corp | IS41C16256-40KI vs LH6C4265AK-40 |
V53C16258HK40 | EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, PLASTIC, SOJ-40 | Mosel Vitelic Corporation | IS41C16256-40KI vs V53C16258HK40 |
HYB514265BJ-400 | EDO DRAM, 256KX16, 40ns, CMOS, PDSO40 | Siemens | IS41C16256-40KI vs HYB514265BJ-400 |
HYB514265BJ-40 | EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Infineon Technologies AG | IS41C16256-40KI vs HYB514265BJ-40 |
VG264265CJ-4 | EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Vanguard International Semiconductor Corporation | IS41C16256-40KI vs VG264265CJ-4 |
IS41C16256-40K | EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, 0.400 INCH, SOJ-40 | Integrated Silicon Solution Inc | IS41C16256-40KI vs IS41C16256-40K |
MT4C16270DJ-4TR | EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Micron Technology Inc | IS41C16256-40KI vs MT4C16270DJ-4TR |
V53C16258HK40I | EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, PLASTIC, SOJ-40 | Mosel Vitelic Corporation | IS41C16256-40KI vs V53C16258HK40I |