Memory
IS41LV8205A-60JL
Integrated Silicon Solution Inc
Description: Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, SOJ-28

Overview of IS41LV8205A-60JL by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
50015-1160JLF Amphenol Communications Solutions High Pin Count, Backplane Connectors, Header, Vertical, 4 Row, 0 Guide Pin, Through Hole, 160 Positions, 2.54mm (0.100in) Pitch
50015-5160JLF Amphenol Communications Solutions High Pin Count, Backplane Connectors, Header, Vertical, Through Hole, 4 Row, 160 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch

CAD Models for IS41LV8205A-60JL by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS41LV8205A-60JL by Integrated Silicon Solution Inc

IS41LV8205A-60JL
Integrated Silicon Solution Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Part Package Code
SOJ
Package Description
SOJ, SOJ28,.34
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
60 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type
COMMON
JESD-30 Code
R-PDSO-J28
JESD-609 Code
e3
Length
18.415 mm
Memory Density
16777216 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ28,.34
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Refresh Cycles
2048
Seated Height-Max
3.56 mm
Self Refresh
NO
Standby Current-Max
0.001 A
Supply Current-Max
0.14 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Width
7.62 mm
Want to compare parts?
  1. IS41LV8205A-60JL
    Integrated Silicon Solution Inc
    Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, SOJ-28
    VS

Alternate Parts for IS41LV8205A-60JL

This table gives cross-reference parts and alternative options found for IS41LV8205A-60JL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS41LV8205A-60JL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IBM0117800BJ1-60 Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 IBM IS41LV8205A-60JL vs IBM0117800BJ1-60
HM51W17800S-6 Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Hitachi Ltd IS41LV8205A-60JL vs HM51W17800S-6
IS41LV8205B-60J Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Integrated Silicon Solution Inc IS41LV8205A-60JL vs IS41LV8205B-60J
IS41LV8205A-60J Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Integrated Silicon Solution Inc IS41LV8205A-60JL vs IS41LV8205A-60J
IS41LV8205B-60JL Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, SOJ-28 Integrated Silicon Solution Inc IS41LV8205A-60JL vs IS41LV8205B-60JL
HM51W17800BS-6 Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Hitachi Ltd IS41LV8205A-60JL vs HM51W17800BS-6
Part Number Description Manufacturer Compare
GM71V17800CLJ-6 Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 SK Hynix Inc IS41LV8205A-60JL vs GM71V17800CLJ-6
KM48V2100AJ-6 Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 Samsung Semiconductor IS41LV8205A-60JL vs KM48V2100AJ-6
HM51W17800S-6 Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Hitachi Ltd IS41LV8205A-60JL vs HM51W17800S-6
K4F160812D-FL60 Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, TSOP2-28 Samsung Semiconductor IS41LV8205A-60JL vs K4F160812D-FL60
HYB3117800BJL-60 Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28 Siemens IS41LV8205A-60JL vs HYB3117800BJL-60
K4F160812D-BL600 Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Samsung Semiconductor IS41LV8205A-60JL vs K4F160812D-BL600
MB81V17800A-60PJ Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 FUJITSU Semiconductor Limited IS41LV8205A-60JL vs MB81V17800A-60PJ
MSM51V16800D-60JS Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28 LAPIS Semiconductor Co Ltd IS41LV8205A-60JL vs MSM51V16800D-60JS
KM48V2100BK-L6 Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 Samsung Semiconductor IS41LV8205A-60JL vs KM48V2100BK-L6
MSM51V17800DSL-60JS Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28 LAPIS Semiconductor Co Ltd IS41LV8205A-60JL vs MSM51V17800DSL-60JS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS41LV8205A-60JL by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS41LV8205A-60JL by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS41LV8205A-60JL would you like to use for your alert(s)?
  • Please alert me when IS41LV8205A-60JL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS41LV8205A-60JL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS41LV8205A-60JL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS41LV8205A-60JL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS41LV8205A-60JL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS41LV8205A-60JL by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: