Part Details for IS42R16320D-6BLI by Integrated Silicon Solution Inc
Overview of IS42R16320D-6BLI by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS42R16320D-6BLI
IS42R16320D-6BLI CAD Models
IS42R16320D-6BLI Part Data Attributes
|
IS42R16320D-6BLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS42R16320D-6BLI
Integrated Silicon Solution Inc
Synchronous DRAM, 32MX16, 5.4ns, CMOS, PBGA54, 8 X 13 MM, 0.80 MMM, PITCH, LEAD FREE, MO-207, TFBGA-54
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | DSBGA | |
Package Description | TFBGA, BGA54,9X9,32 | |
Pin Count | 54 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 166 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PBGA-B54 | |
Length | 13 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA54,9X9,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.004 A | |
Supply Current-Max | 0.25 mA | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for IS42R16320D-6BLI
This table gives cross-reference parts and alternative options found for IS42R16320D-6BLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS42R16320D-6BLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K4M511533E-YC750 | Synchronous DRAM, 32MX16, 5.4ns, CMOS, PBGA54, 0.80 MM PITCH, FBGA-54 | Samsung Semiconductor | IS42R16320D-6BLI vs K4M511533E-YC750 |
MT48V32M16LFFN-75 | Synchronous DRAM, 32MX16, 5.4ns, CMOS, PBGA54, 10 X 12.50 MM, VFBGA-54 | Micron Technology Inc | IS42R16320D-6BLI vs MT48V32M16LFFN-75 |
K4M511633E-PL1H0 | Synchronous DRAM, 32MX16, 7ns, CMOS, PBGA54, LEAD FREE, FBGA-54 | Samsung Semiconductor | IS42R16320D-6BLI vs K4M511633E-PL1H0 |
K4S51153LC-YS1L | Synchronous DRAM, 32MX16, 7ns, CMOS, PBGA54, CSP-54 | Samsung Semiconductor | IS42R16320D-6BLI vs K4S51153LC-YS1L |
K4M51163LC-BG1H0 | Synchronous DRAM, 32MX16, 7ns, CMOS, PBGA54, LEAD FREE, FBGA-54 | Samsung Semiconductor | IS42R16320D-6BLI vs K4M51163LC-BG1H0 |
IS45VM16320D-75BLA2 | Synchronous DRAM, 32MX16, 6ns, CMOS, PBGA54, 8 X 13 MM, LEAD FREE, MS-207, TFBGA-54 | Integrated Silicon Solution Inc | IS42R16320D-6BLI vs IS45VM16320D-75BLA2 |
K4S511633F-PC750 | Synchronous DRAM, 32MX16, 5.4ns, CMOS, PBGA54, LEAD FREE, FBGA-54 | Samsung Semiconductor | IS42R16320D-6BLI vs K4S511633F-PC750 |
IS45S16320B-6BLA1 | Synchronous DRAM, 32MX16, 6ns, CMOS, PBGA54, 11 X 13 MM, 0.80 MM PITCH, ROHS COMPLIANT, WBGA-54 | Integrated Silicon Solution Inc | IS42R16320D-6BLI vs IS45S16320B-6BLA1 |
K4S511533C-YP80 | Synchronous DRAM, 32MX16, 6ns, CMOS, PBGA54, CSP-54 | Samsung Semiconductor | IS42R16320D-6BLI vs K4S511533C-YP80 |
K4M511633E-YC1H0 | Synchronous DRAM, 32MX16, 7ns, CMOS, PBGA54, FBGA-54 | Samsung Semiconductor | IS42R16320D-6BLI vs K4M511633E-YC1H0 |