Part Details for IS42S16100H-7TLI-TR by Integrated Silicon Solution Inc
Overview of IS42S16100H-7TLI-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS42S16100H-7TLI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
706-1448-1-ND
|
DigiKey | IC DRAM 16MBIT PAR 50TSOP II Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3277 In Stock |
|
$0.9954 / $1.4800 | Buy Now |
DISTI #
IS42S16100H-7TLI-T
|
Avnet Americas | DRAM Chip SDRAM 16M-Bit 1Mx16 3.3V 50-Pin TSOP-II T/R - Tape and Reel (Alt: IS42S16100H-7TLI-T) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.8125 / $0.9945 | Buy Now |
DISTI #
870-42S16100H-7TLITR
|
Mouser Electronics | DRAM 16M, 3.3V, SDRAM 1Mx16, 143Mhz,RoHS RoHS: Compliant | 4692 |
|
$1.0400 / $1.4800 | Buy Now |
DISTI #
V72:2272_14073806
|
Arrow Electronics | DRAM Chip SDRAM 16Mbit 1Mx16 3.3V 50-Pin TSOP-II T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2301 Container: Cut Strips | Americas - 218 |
|
$0.8706 / $1.1156 | Buy Now |
DISTI #
67608553
|
Verical | DRAM Chip SDRAM 16Mbit 1Mx16 3.3V 50-Pin TSOP-II T/R Min Qty: 8 Package Multiple: 1 Date Code: 2301 | Americas - 218 |
|
$0.8706 / $1.1156 | Buy Now |
DISTI #
IS42S16100H-7TLI-T
|
Avnet Americas | DRAM Chip SDRAM 16M-Bit 1Mx16 3.3V 50-Pin TSOP-II T/R - Tape and Reel (Alt: IS42S16100H-7TLI-T) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.8125 / $0.9945 | Buy Now |
DISTI #
IS42S16100H-7TLI-TR
|
Avnet Asia | DRAM Chip SDRAM 16M-Bit 1Mx16 3.3V 50-Pin TSOP-II T/R (Alt: IS42S16100H-7TLI-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.8452 / $0.9325 | Buy Now |
DISTI #
IS42S16100H-7TLI-TR
|
Avnet Silica | DRAM Chip SDRAM 16M-Bit 1Mx16 3.3V 50-Pin TSOP-II T/R (Alt: IS42S16100H-7TLI-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC SDRAM 16MBIT 143MHZ 50TSOP / DRAM Chip SDRAM 16Mbit 1Mx16 3.3V 50-Pin TSOP-II T/R | 26300 |
|
RFQ | |
|
LCSC | TSOP-50-10.0mm SDRAM ROHS | 8 |
|
$1.7349 / $1.8394 | Buy Now |
Part Details for IS42S16100H-7TLI-TR
IS42S16100H-7TLI-TR CAD Models
IS42S16100H-7TLI-TR Part Data Attributes:
|
IS42S16100H-7TLI-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS42S16100H-7TLI-TR
Integrated Silicon Solution Inc
IC SDRAM 16MBIT 143MHZ 50TSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TSOP2, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 5.5 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G50 | |
JESD-609 Code | e3 | |
Length | 20.95 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 50 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 10.16 mm |
Alternate Parts for IS42S16100H-7TLI-TR
This table gives cross-reference parts and alternative options found for IS42S16100H-7TLI-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS42S16100H-7TLI-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS45S16100F-7CTLA1 | Synchronous DRAM, 1MX16, 5.5ns, CMOS, PDSO50, 0.400 INCH, LEAD FREE, TSOP2-50 | Integrated Silicon Solution Inc | IS42S16100H-7TLI-TR vs IS45S16100F-7CTLA1 |
MSM56V16161NP-75 | DRAM, | LAPIS Semiconductor Co Ltd | IS42S16100H-7TLI-TR vs MSM56V16161NP-75 |
W9816G6JH-6 | Synchronous DRAM, 1MX16, 5ns, CMOS, PDSO50, 0.400 INCH, ROHS COMPLIANT, TSOP2-50 | Winbond Electronics Corp | IS42S16100H-7TLI-TR vs W9816G6JH-6 |
IS45S16100H-7BLA1-TR | Synchronous DRAM, | Integrated Silicon Solution Inc | IS42S16100H-7TLI-TR vs IS45S16100H-7BLA1-TR |
MSM56V16161N-75 | DRAM, | LAPIS Semiconductor Co Ltd | IS42S16100H-7TLI-TR vs MSM56V16161N-75 |
AS4C1M16S-7TCNTR | Synchronous DRAM, 1MX16, 5.4ns, CMOS, PDSO50, 0.400 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TSOP2-50 | Alliance Memory Inc | IS42S16100H-7TLI-TR vs AS4C1M16S-7TCNTR |
W9816G6JH-6I | Synchronous DRAM, 1MX16, 5ns, CMOS, PDSO50, 0.400 INCH, ROHS COMPLIANT, TSOP2-50 | Winbond Electronics Corp | IS42S16100H-7TLI-TR vs W9816G6JH-6I |
W9816G6JB-7I | Synchronous DRAM, 1MX16, 5ns, CMOS, PBGA60, 6.40 X 10.10 MM, 0.65 MM PITCH, ROHS COMPLIANT, VFBGA-60 | Winbond Electronics Corp | IS42S16100H-7TLI-TR vs W9816G6JB-7I |
MSM56V16161N-7 | DRAM, | LAPIS Semiconductor Co Ltd | IS42S16100H-7TLI-TR vs MSM56V16161N-7 |
MSM56V16161NP-7 | DRAM, | LAPIS Semiconductor Co Ltd | IS42S16100H-7TLI-TR vs MSM56V16161NP-7 |