-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, TSOP2-54
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y1973
|
Newark | 256M, 3.3V, Sdram, 16Mx16, 166Mhz, 54 Pin Tsop Ii Rohs |Integrated Silicon Solution (Issi) IS42S16160J-6TL Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2300 / $2.7600 | Buy Now |
DISTI #
IS42S16160J-6TL-ND
|
DigiKey | IC DRAM 256MBIT PAR 54TSOP II Min Qty: 324 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.8014 | Buy Now |
DISTI #
IS42S16160J-6TL
|
Avnet Americas | DRAM Chip SDRAM 256M-Bit 16Mx16 3.3V 54-Pin TSOP-II - Bulk (Alt: IS42S16160J-6TL) RoHS: Not Compliant Min Qty: 108 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0500 / $2.5092 | Buy Now |
DISTI #
870-IS42S16160J-6TL
|
Mouser Electronics | DRAM 256M, 3.3V, SDRAM 16Mx16, 166MHz RoHS: Compliant | 2129 |
|
$2.8000 / $4.7600 | Buy Now |
DISTI #
IS42S16160J-6TL
|
TME | IC: DRAM memory, 256MbDRAM, 4Mx16bitx4, 166MHz, 6ns, TSOP54 II Min Qty: 1 | 0 |
|
$3.1300 / $3.6300 | RFQ |
DISTI #
IS42S16160J-6TL
|
Avnet Asia | DRAM Chip SDRAM 256M-Bit 16Mx16 3.3V 54-Pin TSOP-II (Alt: IS42S16160J-6TL) RoHS: Compliant Min Qty: 3480 Package Multiple: 348 Lead time: 6 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS42S16160J-6TL
|
Avnet Silica | DRAM Chip SDRAM 256M-Bit 16Mx16 3.3V 54-Pin TSOP-II (Alt: IS42S16160J-6TL) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 14 Weeks, 0 Days | Silica - 2052 |
|
Buy Now | |
|
New Advantage Corporation | 256M, 3.3V, SDRAM, 16MX16, 166MHZ, 54 PIN TSOP II ROHS RoHS: Compliant Min Qty: 1 Package Multiple: 108 | 1620 |
|
$4.4100 / $4.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS42S16160J-6TL
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS42S16160J-6TL
Integrated Silicon Solution Inc
Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, TSOP2-54
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TSOP2, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | PROGRAMMABLE CAS LATENCY; AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G54 | |
Length | 22.22 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.16 mm |
This table gives cross-reference parts and alternative options found for IS42S16160J-6TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS42S16160J-6TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY57V561620F | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | SK Hynix Inc | IS42S16160J-6TL vs HY57V561620F |
ECS2516AFCN-A-Y3 | Synchronous DRAM, 16MX16, 5.4ns, CMOS, CHIP | Elpida Memory Inc | IS42S16160J-6TL vs ECS2516AFCN-A-Y3 |
K4S561632D-NL7C0 | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, STSOP2-54 | Samsung Semiconductor | IS42S16160J-6TL vs K4S561632D-NL7C0 |
M12L2561616A-6BVAG2A | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, BGA-54 | Elite Semiconductor Memory Technology Inc | IS42S16160J-6TL vs M12L2561616A-6BVAG2A |
SCX33S256160AF-75BX | Synchronous DRAM, | Xi'an UniIC Semiconductors Co Ltd | IS42S16160J-6TL vs SCX33S256160AF-75BX |
H57V2562GTR-60CR | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, ROHS COMPLIANT, TSOP2-54 | SK Hynix Inc | IS42S16160J-6TL vs H57V2562GTR-60CR |
MT48LC16M16A2P-75E | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 | Micron Technology Inc | IS42S16160J-6TL vs MT48LC16M16A2P-75E |
IS45SM16160K-6BLA1 | Synchronous DRAM, 16MX16, 5.5ns, CMOS, PBGA54, FBGA-54 | Integrated Silicon Solution Inc | IS42S16160J-6TL vs IS45SM16160K-6BLA1 |
M12L2561616A-7BIG2K | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, BGA-54 | Elite Semiconductor Memory Technology Inc | IS42S16160J-6TL vs M12L2561616A-7BIG2K |
MD56V82161A-75TAP | Synchronous DRAM, | LAPIS Semiconductor Co Ltd | IS42S16160J-6TL vs MD56V82161A-75TAP |