-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, TSSOP2, 54 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T1680
|
Newark | 512M, 3.3V, Sdram, 32Mx16, 143Mhz, 54 Pin Tsop Ii (400 Mil) Rohs |Integrated Silicon Solution (Issi) IS42S16320D-7TL RoHS: Not Compliant Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1500 / $9.5400 | Buy Now |
DISTI #
870-IS42S16320D-7TL
|
Mouser Electronics | DRAM 512M (32Mx16) 143MHz SDR SDRAM, 3.3V RoHS: Compliant | 1009 |
|
$10.9200 / $14.4700 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | SYNCHRONOUS DRAM, 32MX16, 5.4NS, CMOS, PDSO54 | 4 |
|
$14.0385 / $15.0413 | Buy Now |
|
Quest Components | SYNCHRONOUS DRAM, 32MX16, 5.4NS, CMOS, PDSO54 | 4 |
|
$16.3976 / $18.4473 | Buy Now |
DISTI #
IS42S16320D-7TL
|
TME | IC: DRAM memory, 512MbDRAM, 8Mx16bitx4, 143MHz, 7ns, TSOP54 II Min Qty: 1 | 0 |
|
$14.5000 / $17.0000 | RFQ |
|
Chip 1 Exchange | INSTOCK | 7 |
|
RFQ | |
|
New Advantage Corporation | 512M, 3.3V, SDRAM, 32MX16, 143MHZ, 54 PIN TSOP II (400 MIL) RoHS: Compliant Min Qty: 1 Package Multiple: 108 | 639 |
|
$12.7100 / $13.7300 | Buy Now |
|
Win Source Electronics | IC SDRAM 512MBIT 143MHZ 54TSOP / DRAM Chip SDRAM 512Mbit 32Mx16 3.3V 54-Pin TSOP-II | 5180 |
|
$8.4790 / $12.7180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS42S16320D-7TL
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS42S16320D-7TL
Integrated Silicon Solution Inc
Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, TSSOP2, 54 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSSOP | |
Package Description | TSOP2, TSOP54,.46,32 | |
Pin Count | 54 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 143 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PDSO-G54 | |
Length | 22.22 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP54,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.004 A | |
Supply Current-Max | 0.22 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
This table gives cross-reference parts and alternative options found for IS42S16320D-7TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS42S16320D-7TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS42S16320B-7TL | Synchronous DRAM, 32MX16, 6ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT, TSOP2-54 | Integrated Silicon Solution Inc | IS42S16320D-7TL vs IS42S16320B-7TL |
EDS5116ABTA-7A-E | Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, PLASTIC, TSOP2-54 | Elpida Memory Inc | IS42S16320D-7TL vs EDS5116ABTA-7A-E |
MT48LC32M16A2TH-7E | Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54 | Micron Technology Inc | IS42S16320D-7TL vs MT48LC32M16A2TH-7E |
IS42S16320B-7TLI | Synchronous DRAM, 32MX16, 6ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT, TSOP2-54 | Integrated Silicon Solution Inc | IS42S16320D-7TL vs IS42S16320B-7TLI |
IS42S16320D-7TLI-TR | Cache DRAM Module, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, TSOP2-54 | Integrated Silicon Solution Inc | IS42S16320D-7TL vs IS42S16320D-7TLI-TR |
MT48LC32M16A2TG-7EIT | Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Micron Technology Inc | IS42S16320D-7TL vs MT48LC32M16A2TG-7EIT |
IS42S16320B-7TLI-TR | Synchronous DRAM, 32MX16, 6ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT, TSOP2-54 | Integrated Silicon Solution Inc | IS42S16320D-7TL vs IS42S16320B-7TLI-TR |