Part Details for IS42S16400A-10TLI by Integrated Silicon Solution Inc
Overview of IS42S16400A-10TLI by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS42S16400A-10TLI
IS42S16400A-10TLI CAD Models
IS42S16400A-10TLI Part Data Attributes
|
IS42S16400A-10TLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS42S16400A-10TLI
Integrated Silicon Solution Inc
Synchronous DRAM, 4MX16, 7ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, TSOP2-54
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSOP54,.46,32 | |
Pin Count | 54 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 7 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 100 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PDSO-G54 | |
JESD-609 Code | e3 | |
Length | 22.22 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP54,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.003 A | |
Supply Current-Max | 0.13 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 10.16 mm |
Alternate Parts for IS42S16400A-10TLI
This table gives cross-reference parts and alternative options found for IS42S16400A-10TLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS42S16400A-10TLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS42S16400D-7TL-TR | Synchronous DRAM, 4MX16, 7ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 | Integrated Silicon Solution Inc | IS42S16400A-10TLI vs IS42S16400D-7TL-TR |
KM416S4030CT-F10 | Synchronous DRAM, 4MX16, 7ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | Samsung Semiconductor | IS42S16400A-10TLI vs KM416S4030CT-F10 |
IS42S16400-10T | Synchronous DRAM, 4MX16, 7ns, CMOS, PDSO54, 0.400 INCH, TSOP2-54 | Integrated Silicon Solution Inc | IS42S16400A-10TLI vs IS42S16400-10T |
V54C365164VCT8 | Synchronous DRAM, 4MX16, 7ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Mosel Vitelic Corporation | IS42S16400A-10TLI vs V54C365164VCT8 |
K4S641632C-TC10 | Synchronous DRAM, 4MX16, 7ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | Samsung Semiconductor | IS42S16400A-10TLI vs K4S641632C-TC10 |
W986416AH-8 | Synchronous DRAM, 4MX16, 7ns, CMOS, PDSO54, 0.400 INCH, 0.80 MM PITCH, TSOP2-54 | Winbond Electronics Corp | IS42S16400A-10TLI vs W986416AH-8 |
V54C365164VCT8L | Synchronous DRAM, 4MX16, 7ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Mosel Vitelic Corporation | IS42S16400A-10TLI vs V54C365164VCT8L |
K4S641632D-TL10 | Synchronous DRAM, 4MX16, 7ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | Samsung Semiconductor | IS42S16400A-10TLI vs K4S641632D-TL10 |
MT48LC4M16A1TG-10L | Synchronous DRAM, 4MX16, 7ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP-54 | Micron Technology Inc | IS42S16400A-10TLI vs MT48LC4M16A1TG-10L |
TC59S6416FTL-80 | IC 4M X 16 SYNCHRONOUS DRAM, 7 ns, PDSO54, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54, Dynamic RAM | Toshiba America Electronic Components | IS42S16400A-10TLI vs TC59S6416FTL-80 |