Part Details for IS42S16800D-7TL by Integrated Silicon Solution Inc
Overview of IS42S16800D-7TL by Integrated Silicon Solution Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for IS42S16800D-7TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M4893
|
Newark | Sdram, 128Mbit, 143Mhz, Tsop-54, Dram Type:Sdr, Memory Configuration:16M X 8Bit, Clock Frequency Max:143Mhz, Ic Case/Package:Tsop, No. Of Pins:54Pins, Supply Voltage Nom:3.3V, Ic Mounting:Surface Mount, Product Range:Is42S Series Rohs Compliant: Yes |Integrated Silicon Solution (Issi) IS42S16800D-7TL Min Qty: 216 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 783 |
|
RFQ | ||
|
Bristol Electronics | 101 |
|
RFQ | ||
|
Quest Components | SYNCHRONOUS DRAM, 8MX16, 5.4NS, CMOS, PDSO54 | 626 |
|
$2.5575 / $4.6500 | Buy Now |
|
Quest Components | SYNCHRONOUS DRAM, 8MX16, 5.4NS, CMOS, PDSO54 | 80 |
|
$3.4410 / $5.5800 | Buy Now |
DISTI #
SMC-IS42S16800D-7TL
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 05+ Container: Trays | 31 |
|
$3.1920 | RFQ |
Part Details for IS42S16800D-7TL
IS42S16800D-7TL CAD Models
IS42S16800D-7TL Part Data Attributes
|
IS42S16800D-7TL
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS42S16800D-7TL
Integrated Silicon Solution Inc
Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, LEAD FREE, PLASTIC, TSOP2-54
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP2 | |
Package Description | LEAD FREE, PLASTIC, TSOP2-54 | |
Pin Count | 54 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 143 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PDSO-G54 | |
JESD-609 Code | e3 | |
Length | 22.22 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP54,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.13 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 10.16 mm |
Alternate Parts for IS42S16800D-7TL
This table gives cross-reference parts and alternative options found for IS42S16800D-7TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS42S16800D-7TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYB39S128160DE-7.5 | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54 | Infineon Technologies AG | IS42S16800D-7TL vs HYB39S128160DE-7.5 |
MT48LC8M16A2TG-75ES:G | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Micron Technology Inc | IS42S16800D-7TL vs MT48LC8M16A2TG-75ES:G |
K4S281632D-TC750 | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | Samsung Semiconductor | IS42S16800D-7TL vs K4S281632D-TC750 |
IS45S16800B-7TA | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, PLASTIC, TSOP2-54 | Integrated Silicon Solution Inc | IS42S16800D-7TL vs IS45S16800B-7TA |
VG36128161BT-7H | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Vanguard International Semiconductor Corporation | IS42S16800D-7TL vs VG36128161BT-7H |
V54C3128164VCLI7E | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, GREEN, PLASTIC, TSOP2-54 | ProMOS Technologies Inc | IS42S16800D-7TL vs V54C3128164VCLI7E |
K4S281632B-TC750 | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | Samsung Semiconductor | IS42S16800D-7TL vs K4S281632B-TC750 |
HY57V281620HCT-HI | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | SK Hynix Inc | IS42S16800D-7TL vs HY57V281620HCT-HI |
W9812G6DH-75 | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, 0.80 MM PITCH, ROHS COMPLIANT, TSOP2-54 | Winbond Electronics Corp | IS42S16800D-7TL vs W9812G6DH-75 |
V54C3128164VCLI7I | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, GREEN, PLASTIC, TSOP2-54 | ProMOS Technologies Inc | IS42S16800D-7TL vs V54C3128164VCLI7I |