Memory
IS42S32160A-75BLI
Integrated Silicon Solution Inc
Description: Synchronous DRAM, 16MX32, 6ns, CMOS, PBGA90, 8 X 13 MM, 0.80 MM PITCH, LEAD FREE, MO-207, BGA-90

Overview of IS42S32160A-75BLI by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IS42S32160A-75BLI by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS42S32160A-75BLI by Integrated Silicon Solution Inc

IS42S32160A-75BLI
Integrated Silicon Solution Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Part Package Code
DSBGA
Package Description
LFBGA, BGA90,9X15,32
Pin Count
90
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.28
Samacsys Manufacturer
Integrated Silicon Solution Inc.
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
6 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
133 MHz
I/O Type
COMMON
Interleaved Burst Length
1,2,4,8
JESD-30 Code
R-PBGA-B90
JESD-609 Code
e1
Length
13 mm
Memory Density
536870912 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
32
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
1
Number of Terminals
90
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
16MX32
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Equivalence Code
BGA90,9X15,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Refresh Cycles
8192
Seated Height-Max
1.45 mm
Self Refresh
YES
Sequential Burst Length
1,2,4,8,FP
Standby Current-Max
0.0024 A
Supply Current-Max
0.335 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
10
Width
8 mm
Want to compare parts?
  1. IS42S32160A-75BLI
    Integrated Silicon Solution Inc
    Synchronous DRAM, 16MX32, 6ns, CMOS, PBGA90, 8 X 13 MM, 0.80 MM PITCH, LEAD FREE, MO-207, BGA-90
    VS

Alternate Parts for IS42S32160A-75BLI

This table gives cross-reference parts and alternative options found for IS42S32160A-75BLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS42S32160A-75BLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IS42S32160A-75B Synchronous DRAM, 16MX32, 6ns, CMOS, PBGA90, 8 X 13 MM, 0.80 MM PITCH, MO-207, BGA-90 Integrated Silicon Solution Inc IS42S32160A-75BLI vs IS42S32160A-75B
IS42S32160A-75BI Synchronous DRAM, 16MX32, 6ns, CMOS, PBGA90, 8 X 13 MM, 0.80 MM PITCH, MO-207, BGA-90 Integrated Silicon Solution Inc IS42S32160A-75BLI vs IS42S32160A-75BI
IS42S32160A-75BL Synchronous DRAM, 16MX32, 6ns, CMOS, PBGA90, 8 X 13 MM, 0.80 MM PITCH, LEAD FREE, MO-207, BGA-90 Integrated Silicon Solution Inc IS42S32160A-75BLI vs IS42S32160A-75BL
Part Number Description Manufacturer Compare
MT46H16M32LGCX-75L:B DDR DRAM, 16MX32, 7.5ns, CMOS, PBGA90, 9 X 13 MM, GREEN, PLASTIC, VFBGA-90 Micron Technology Inc IS42S32160A-75BLI vs MT46H16M32LGCX-75L:B
MT46H16M32LFB5-54LAT:C DDR DRAM, 16MX32, 5ns, CMOS, PBGA90, 8 X 13 MM, GREEN, PLASTIC, VFBGA-90 Micron Technology Inc IS42S32160A-75BLI vs MT46H16M32LFB5-54LAT:C
MT48H16M32LGCM-8LIT:A Synchronous DRAM, 16MX32, 7ns, CMOS, PBGA90, 10 X 13 MM, GREEN, PLASTIC, VFBGA-90 Micron Technology Inc IS42S32160A-75BLI vs MT48H16M32LGCM-8LIT:A
MT48H16M32LGCM-75L:B Synchronous DRAM, 16MX32, 5.4ns, CMOS, PBGA90, 10 X 13 MM, GREEN, VFBGA-90 Micron Technology Inc IS42S32160A-75BLI vs MT48H16M32LGCM-75L:B
MT46HC16M32LFCM-54LIT:B DDR DRAM, 16MX32, 5.4ns, CMOS, PBGA90, 10 X 13 MM, GREEN, PLASTIC, VFBGA-90 Micron Technology Inc IS42S32160A-75BLI vs MT46HC16M32LFCM-54LIT:B
MT46H16M32LGB5-54IT:C DDR DRAM, 16MX32, 5ns, CMOS, PBGA90, 8 X 13 MM, GREEN, PLASTIC, VFBGA-90 Micron Technology Inc IS42S32160A-75BLI vs MT46H16M32LGB5-54IT:C
HY5S7B2LF-H Synchronous DRAM, 16MX32, 6.5ns, CMOS, PBGA90, 10 X 13 MM, 0.80 MM PITCH, FBGA-90 SK Hynix Inc IS42S32160A-75BLI vs HY5S7B2LF-H
MT46H16M32LFCX-54L:B DDR DRAM, 16MX32, 5.4ns, CMOS, PBGA90, 9 X 13 MM, GREEN, PLASTIC, VFBGA-90 Micron Technology Inc IS42S32160A-75BLI vs MT46H16M32LFCX-54L:B
IS42SM32160C-7BLI Synchronous DRAM, 16MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, 0.80 MM PITCH, LEAD FREE, MO-207, FBGA-90 Integrated Silicon Solution Inc IS42S32160A-75BLI vs IS42SM32160C-7BLI
MT46H16M32LFCX-6L:B DDR DRAM, 16MX32, 6ns, CMOS, PBGA90, 9 X 13 MM, GREEN, PLASTIC, VFBGA-90 Micron Technology Inc IS42S32160A-75BLI vs MT46H16M32LFCX-6L:B

Related Parts for IS42S32160A-75BLI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS42S32160A-75BLI by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS42S32160A-75BLI by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS42S32160A-75BLI would you like to use for your alert(s)?
  • Please alert me when IS42S32160A-75BLI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS42S32160A-75BLI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS42S32160A-75BLI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS42S32160A-75BLI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS42S32160A-75BLI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS42S32160A-75BLI by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: