Part Details for IS42S32160D-7BI by Integrated Silicon Solution Inc
Overview of IS42S32160D-7BI by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS42S32160D-7BI
IS42S32160D-7BI CAD Models
IS42S32160D-7BI Part Data Attributes
|
IS42S32160D-7BI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS42S32160D-7BI
Integrated Silicon Solution Inc
Synchronous DRAM, 16MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, 0.80 MM PITCH, MO-207, TFBGA-90
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B90 | |
Length | 13 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 90 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for IS42S32160D-7BI
This table gives cross-reference parts and alternative options found for IS42S32160D-7BI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS42S32160D-7BI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCB33S512320AE-75BI | Synchronous DRAM, | Xi'an UniIC Semiconductors Co Ltd | IS42S32160D-7BI vs SCB33S512320AE-75BI |
SCE33S512320AF-6EBX | Synchronous DRAM, | Xi'an UniIC Semiconductors Co Ltd | IS42S32160D-7BI vs SCE33S512320AF-6EBX |
SCE33S512320AE-75BX | Synchronous DRAM, | Xi'an UniIC Semiconductors Co Ltd | IS42S32160D-7BI vs SCE33S512320AE-75BX |
SCE33S512320AF-6B | Synchronous DRAM, | Xi'an UniIC Semiconductors Co Ltd | IS42S32160D-7BI vs SCE33S512320AF-6B |
K4M513233C-DP75 | Synchronous DRAM, 16MX32, 5.4ns, CMOS, PBGA90, ROHS COMPLIANT, FBGA-90 | Samsung Semiconductor | IS42S32160D-7BI vs K4M513233C-DP75 |
SCB33S512320AE-6B | Synchronous DRAM, | Xi'an UniIC Semiconductors Co Ltd | IS42S32160D-7BI vs SCB33S512320AE-6B |
SCE33S512320AE-6BA2 | Synchronous DRAM, | Xi'an UniIC Semiconductors Co Ltd | IS42S32160D-7BI vs SCE33S512320AE-6BA2 |
SCE33S512320AE-75BI | Synchronous DRAM, | Xi'an UniIC Semiconductors Co Ltd | IS42S32160D-7BI vs SCE33S512320AE-75BI |
SCE33S512320AF-6EBI | Synchronous DRAM, | Xi'an UniIC Semiconductors Co Ltd | IS42S32160D-7BI vs SCE33S512320AF-6EBI |
SCE33S512320AE-6BX | Synchronous DRAM, | Xi'an UniIC Semiconductors Co Ltd | IS42S32160D-7BI vs SCE33S512320AE-6BX |