There are no models available for this part yet.
Overview of IS42S32200C1-7BL by Integrated Silicon Solution Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IS42S32200C1-7BL by Integrated Silicon Solution Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 179 |
|
RFQ | ||||
Quest Components | 578 |
|
$2.9370 / $5.3400 | Buy Now | |||
Quest Components | 143 |
|
$3.9516 / $6.4080 | Buy Now |
CAD Models for IS42S32200C1-7BL by Integrated Silicon Solution Inc
Part Data Attributes for IS42S32200C1-7BL by Integrated Silicon Solution Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEGRATED SILICON SOLUTION INC
|
Part Package Code
|
BGA
|
Package Description
|
TFBGA, BGA90,9X15,32
|
Pin Count
|
90
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.02
|
Access Mode
|
FOUR BANK PAGE BURST
|
Access Time-Max
|
5.5 ns
|
Additional Feature
|
AUTO/SELF REFRESH
|
Clock Frequency-Max (fCLK)
|
143 MHz
|
I/O Type
|
COMMON
|
Interleaved Burst Length
|
1,2,4,8
|
JESD-30 Code
|
R-PBGA-B90
|
JESD-609 Code
|
e1
|
Length
|
13 mm
|
Memory Density
|
67108864 bit
|
Memory IC Type
|
SYNCHRONOUS DRAM
|
Memory Width
|
32
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
90
|
Number of Words
|
2097152 words
|
Number of Words Code
|
2000000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
2MX32
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TFBGA
|
Package Equivalence Code
|
BGA90,9X15,32
|
Package Shape
|
RECTANGULAR
|
Package Style
|
GRID ARRAY, THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Refresh Cycles
|
4096
|
Seated Height-Max
|
1.2 mm
|
Self Refresh
|
YES
|
Sequential Burst Length
|
1,2,4,8,FP
|
Standby Current-Max
|
0.002 A
|
Supply Current-Max
|
0.18 mA
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Width
|
8 mm
|
Alternate Parts for IS42S32200C1-7BL
This table gives cross-reference parts and alternative options found for IS42S32200C1-7BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS42S32200C1-7BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS42SM32200K-6BLI | Synchronous DRAM, 2MX32, 5.5ns, CMOS, PBGA90, 8 X 13 MM, 0.80 MM PITCH, LEAD FREE, MO-207, TFBGA-90 | Integrated Silicon Solution Inc | IS42S32200C1-7BL vs IS42SM32200K-6BLI |
IS42S32200E-6BL | Synchronous DRAM, 2MX32, 5.5ns, CMOS, PBGA90, 13 X 8 MM, 0.80 MM PITCH, LEAD FREE, MO-207, TFBGA-90 | Integrated Silicon Solution Inc | IS42S32200C1-7BL vs IS42S32200E-6BL |
K4S643233H-FG1H0 | Synchronous DRAM, 2MX32, 7ns, CMOS, PBGA90, FBGA-90 | Samsung Semiconductor | IS42S32200C1-7BL vs K4S643233H-FG1H0 |
HY5V62DF-55 | Synchronous DRAM, 2MX32, 5ns, CMOS, PBGA90, 8 X 13 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, FBGA-90 | SK Hynix Inc | IS42S32200C1-7BL vs HY5V62DF-55 |
IS42S32200E-6BLI | 2MX32 SYNCHRONOUS DRAM, 5.5ns, PBGA90, 13 X 8 MM, LEAD FREE, 0.80 MM PITCH, TFBGA-90 | ABLIC Inc. | IS42S32200C1-7BL vs IS42S32200E-6BLI |
K4S643233H-FN600 | Synchronous DRAM, 2MX32, 5.4ns, CMOS, PBGA90, FBGA-90 | Samsung Semiconductor | IS42S32200C1-7BL vs K4S643233H-FN600 |
HY5V62CF-S | Synchronous DRAM, 2GX32, 6ns, CMOS, PBGA90, 11 X 13 MM, 0.80 MM PITCH, FBGA-90 | SK Hynix Inc | IS42S32200C1-7BL vs HY5V62CF-S |
K4S64323LH-FE1H0 | Synchronous DRAM, 2MX32, 7ns, CMOS, PBGA90, FBGA-90 | Samsung Semiconductor | IS42S32200C1-7BL vs K4S64323LH-FE1H0 |
MT48LC2M32B2B5-55AT:G | Synchronous DRAM, 2MX32, 5ns, CMOS, PBGA90, 8 X 13 MM, LEAD FREE, VFBGA-90 | Micron Technology Inc | IS42S32200C1-7BL vs MT48LC2M32B2B5-55AT:G |
K4S643233H-HE750 | Synchronous DRAM, 2MX32, 6ns, CMOS, PBGA90, LEAD FREE, FBGA-90 | Samsung Semiconductor | IS42S32200C1-7BL vs K4S643233H-HE750 |
Related Parts for IS42S32200C1-7BL
-
IS42S86400D-6TLDRAMs
-
IS25WP016-JNLEFlash Memories
-
ATSAMV71N20B-AABMicrocontrollers
-
IS61DDB22M18-250M3LSRAMs
-
IRFP260Power Field-Effect Transistors
-
ISL6218CVZA-TSwitching Regulator or Controllers
-
P101AA472M250YFixed Capacitors
-
ISL32613EFHZ-T7ALine Driver or Receivers
-
RL824-152K-RCFixed Inductors