Memory
IS42S32200C1-7TL
Integrated Silicon Solution Inc
Description: Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-86

Overview of IS42S32200C1-7TL by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for IS42S32200C1-7TL by Integrated Silicon Solution Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   156
RFQ
Quest Components 2M X 32 SYNCHRONOUS DRAM, 5.5 ns, PDSO86 124
  • 1 $7.2000
  • 15 $4.8000
  • 53 $4.4400
$4.4400 / $7.2000 Buy Now
Quest Components 2M X 32 SYNCHRONOUS DRAM, 5.5 ns, PDSO86 13
  • 1 $7.2000
  • 2 $4.8000
  • 6 $3.6000
$3.6000 / $7.2000 Buy Now
Quest Components 2M X 32 SYNCHRONOUS DRAM, 5.5 ns, PDSO86 1
  • 1 $15.4823
$15.4823 Buy Now

CAD Models for IS42S32200C1-7TL by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS42S32200C1-7TL by Integrated Silicon Solution Inc

IS42S32200C1-7TL
Integrated Silicon Solution Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Part Package Code
TSOP2
Package Description
TSSOP, TSSOP86,.46,20
Pin Count
86
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
5.5 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
143 MHz
I/O Type
COMMON
Interleaved Burst Length
1,2,4,8
JESD-30 Code
R-PDSO-G86
JESD-609 Code
e3
Length
22.22 mm
Memory Density
67108864 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
32
Number of Functions
1
Number of Ports
1
Number of Terminals
86
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2MX32
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP86,.46,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Refresh Cycles
4096
Seated Height-Max
1.2 mm
Self Refresh
YES
Sequential Burst Length
1,2,4,8,FP
Standby Current-Max
0.002 A
Supply Current-Max
0.18 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Width
10.16 mm
Want to compare parts?
  1. IS42S32200C1-7TL
    Integrated Silicon Solution Inc
    Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-86
    VS

Alternate Parts for IS42S32200C1-7TL

This table gives cross-reference parts and alternative options found for IS42S32200C1-7TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS42S32200C1-7TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IS42S32200C1-7T Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, 0.400 INCH, PLASTIC, TSOP2-86 Integrated Silicon Solution Inc IS42S32200C1-7TL vs IS42S32200C1-7T
Part Number Description Manufacturer Compare
K4S643232E-TE700 Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, 0.400 X 0.875 INCH, 0.50 MM PITCH, TSOP2-86 Samsung Semiconductor IS42S32200C1-7TL vs K4S643232E-TE700
IS42S32200C1-7TL-TR Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-86 Integrated Silicon Solution Inc IS42S32200C1-7TL vs IS42S32200C1-7TL-TR
MT48LC2M32B2TG-7AAT:G Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, TSOP2-86 Micron Technology Inc IS42S32200C1-7TL vs MT48LC2M32B2TG-7AAT:G
K4S643232C-TL700 Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, 0.400 X 0.875 INCH, 0.50 MM PITCH, TSOP2-86 Samsung Semiconductor IS42S32200C1-7TL vs K4S643232C-TL700
IS42S32200C1-7T Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, 0.400 INCH, PLASTIC, TSOP2-86 Integrated Silicon Solution Inc IS42S32200C1-7TL vs IS42S32200C1-7T
W986432AH-7 Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, 0.400 INCH, 0.50 MM PITCH, TSOP2-86 Winbond Electronics Corp IS42S32200C1-7TL vs W986432AH-7
HY57V653220BLTC-6I Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, 0.400 INCH, TSOP2-86 SK Hynix Inc IS42S32200C1-7TL vs HY57V653220BLTC-6I
MT48LC2M32B2TG-7AIT:G Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, TSOP2-86 Micron Technology Inc IS42S32200C1-7TL vs MT48LC2M32B2TG-7AIT:G
MT48LC2M32B2TG-7TR:G Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, 0.400 INCH, PLASTIC, TSOP-86 Micron Technology Inc IS42S32200C1-7TL vs MT48LC2M32B2TG-7TR:G
K4S643232F-TI60 Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, 0.400 X 0.875 INCH, 0.50 MM PITCH, TSOP2-86 Samsung Semiconductor IS42S32200C1-7TL vs K4S643232F-TI60

Related Parts for IS42S32200C1-7TL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS42S32200C1-7TL by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS42S32200C1-7TL by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS42S32200C1-7TL would you like to use for your alert(s)?
  • Please alert me when IS42S32200C1-7TL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS42S32200C1-7TL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS42S32200C1-7TL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS42S32200C1-7TL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS42S32200C1-7TL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS42S32200C1-7TL by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: