Part Details for IS42S32200L-7TL by Integrated Silicon Solution Inc
Overview of IS42S32200L-7TL by Integrated Silicon Solution Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS42S32200L-7TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18W6760
|
Newark | 64M, 3.3V, Sdram, 2Mx32, 143Mhz, 86 Pin Tsop Ii (400 Mil) Rohs |Integrated Silicon Solution (Issi) IS42S32200L-7TL Min Qty: 432 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9500 / $2.0000 | Buy Now |
DISTI #
706-1271-ND
|
DigiKey | IC DRAM 64MBIT PAR 86TSOP II Min Qty: 1 Lead time: 6 Weeks Container: Tray |
2076 In Stock |
|
Buy Now | |
DISTI #
IS42S32200L-7TL
|
Avnet Americas | DRAM Chip SDRAM 64M-Bit 2M x 32 3.3V 86-Pin TSOP-II - Bulk (Alt: IS42S32200L-7TL) RoHS: Compliant Min Qty: 432 Package Multiple: 108 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8250 / $2.2338 | Buy Now |
DISTI #
870-IS42S32200L-7TL
|
Mouser Electronics | DRAM 64M (2Mx32) 143MHz SDR SDRAM, 3.3V RoHS: Compliant | 3447 |
|
$2.2200 / $3.2000 | Buy Now |
|
Bristol Electronics | 162 |
|
RFQ | ||
DISTI #
IS42S32200L-7TL
|
Avnet Americas | DRAM Chip SDRAM 64M-Bit 2M x 32 3.3V 86-Pin TSOP-II - Bulk (Alt: IS42S32200L-7TL) RoHS: Compliant Min Qty: 432 Package Multiple: 108 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8250 / $2.2338 | Buy Now |
DISTI #
IS42S32200L-7TL
|
TME | IC: DRAM memory, 64MbDRAM, 512kx32bitx4, 143MHz, 7ns, TSOP86 II Min Qty: 1 | 287 |
|
$3.3800 / $5.4000 | Buy Now |
DISTI #
IS42S32200L-7TL
|
Avnet Americas | DRAM Chip SDRAM 64M-Bit 2M x 32 3.3V 86-Pin TSOP-II - Bulk (Alt: IS42S32200L-7TL) RoHS: Compliant Min Qty: 432 Package Multiple: 108 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8250 / $2.2338 | Buy Now |
DISTI #
IS42S32200L-7TL
|
Avnet Silica | DRAM Chip SDRAM 64M-Bit 2M x 32 3.3V 86-Pin TSOP-II (Alt: IS42S32200L-7TL) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS42S32200L-7TL
IS42S32200L-7TL CAD Models
IS42S32200L-7TL Part Data Attributes
|
IS42S32200L-7TL
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS42S32200L-7TL
Integrated Silicon Solution Inc
Synchronous DRAM, 2MX32, 5.4ns, CMOS, PDSO86, 0.400 INCH, LEAD FREE, TSOPII-86
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSSOP86,.46,20 | |
Pin Count | 86 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 143 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PDSO-G86 | |
Length | 22.22 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 86 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSSOP86,.46,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for IS42S32200L-7TL
This table gives cross-reference parts and alternative options found for IS42S32200L-7TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS42S32200L-7TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDS6432AFTA-75TI-E | Synchronous DRAM, 2MX32, 5.4ns, CMOS, PDSO86, ROHS COMPLIANT, PLASTIC, TSOP2-86 | Elpida Memory Inc | IS42S32200L-7TL vs EDS6432AFTA-75TI-E |
TC59S6432CFTL-70 | IC 2M X 32 SYNCHRONOUS DRAM, 5.4 ns, PDSO86, 0.400 ICNH, 0.50 MM PITCH, PLASTIC, TSOP2-86, Dynamic RAM | Toshiba America Electronic Components | IS42S32200L-7TL vs TC59S6432CFTL-70 |
EDS6432AFTA-75-E | Synchronous DRAM, 2MX32, 5.4ns, CMOS, PDSO86, ROHS COMPLIANT, PLASTIC, TSOP2-86 | Elpida Memory Inc | IS42S32200L-7TL vs EDS6432AFTA-75-E |
TC59S6432CFT-70 | IC 2M X 32 SYNCHRONOUS DRAM, 5.4 ns, PDSO86, 0.400 ICNH, 0.50 MM PITCH, PLASTIC, TSOP2-86, Dynamic RAM | Toshiba America Electronic Components | IS42S32200L-7TL vs TC59S6432CFT-70 |
TC59S6432DFT-60 | IC 2M X 32 SYNCHRONOUS DRAM, 5.4 ns, PDSO86, 0.400 ICNH, 0.50 MM PITCH, PLASTIC, TSOP2-86, Dynamic RAM | Toshiba America Electronic Components | IS42S32200L-7TL vs TC59S6432DFT-60 |
HY57V563220ATP-H | Synchronous DRAM, 2MX32, 5.4ns, CMOS, PDSO86, 0.400 INCH, 0.80 MM PITCH, LEAD FREE, TSOP2-86 | SK Hynix Inc | IS42S32200L-7TL vs HY57V563220ATP-H |
HY57V563220ATP-6 | Synchronous DRAM, 2MX32, 5.4ns, CMOS, PDSO86, 0.400 INCH, 0.80 MM PITCH, LEAD FREE, TSOP2-86 | SK Hynix Inc | IS42S32200L-7TL vs HY57V563220ATP-6 |
TC59S6432DFT-54 | IC 2M X 32 SYNCHRONOUS DRAM, 5.4 ns, PDSO86, 0.400 ICNH, 0.50 MM PITCH, PLASTIC, TSOP2-86, Dynamic RAM | Toshiba America Electronic Components | IS42S32200L-7TL vs TC59S6432DFT-54 |
IS45S32200L-6TLA1 | Synchronous DRAM, 2MX32, 5.4ns, CMOS, PDSO86, 0.400 INCH, LEAD FREE, TSOPII-86 | Integrated Silicon Solution Inc | IS42S32200L-7TL vs IS45S32200L-6TLA1 |
EDS6432AFTA-75L-E | Synchronous DRAM, 2MX32, 5.4ns, CMOS, PDSO86, LEAD FREE, PLASTIC, TSOP2-86 | Elpida Memory Inc | IS42S32200L-7TL vs EDS6432AFTA-75L-E |