-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Synchronous DRAM, 4MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, 0.80 MM PITCH, LEAD FREE, MO-207, TWBGA-90
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T1282
|
Newark | 128M, 3.3V, Sdram, 4Mx32, 166Mhz, 90 Ball Bga (8Mm X 13Mm) Rohs |Integrated Silicon Solution (Issi) IS42S32400F-6BL Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2000 / $3.9500 | Buy Now |
DISTI #
IS42S32400F-6BL-ND
|
DigiKey | IC DRAM 128MBIT PAR 90TFBGA Min Qty: 240 Lead time: 6 Weeks Container: Tray | Limited Supply - Call |
|
$4.0142 | Buy Now |
DISTI #
IS42S32400F-6BL
|
Avnet Americas | DRAM Chip SDRAM 128M-Bit 4Mx32 3.3V 90-Pin W-BGA - Bulk (Alt: IS42S32400F-6BL) RoHS: Not Compliant Min Qty: 240 Package Multiple: 240 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9375 / $3.5955 | Buy Now |
DISTI #
870-IS42S32400F-6BL
|
Mouser Electronics | DRAM 128M 4Mx32 166Mhz SDR SDRAM, 3.3V RoHS: Compliant | 1821 |
|
$3.3600 / $5.4600 | Buy Now |
DISTI #
IS42S32400F-6BL
|
Avnet Silica | DRAM Chip SDRAM 128M-Bit 4Mx32 3.3V 90-Pin W-BGA (Alt: IS42S32400F-6BL) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC DRAM 128M PARALLEL 90TFBGA | 2300 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS42S32400F-6BL
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS42S32400F-6BL
Integrated Silicon Solution Inc
Synchronous DRAM, 4MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, 0.80 MM PITCH, LEAD FREE, MO-207, TWBGA-90
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | DSBGA | |
Package Description | TFBGA, BGA90,9X15,32 | |
Pin Count | 90 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 166 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PBGA-B90 | |
Length | 13 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 90 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA90,9X15,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.18 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
This table gives cross-reference parts and alternative options found for IS42S32400F-6BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS42S32400F-6BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY5V22ELMP-6 | Synchronous DRAM, 4MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, FBGA-90 | SK Hynix Inc | IS42S32400F-6BL vs HY5V22ELMP-6 |
IS42S32400F-6B | Synchronous DRAM, 4MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, 0.80 MM PITCH, MO-207, TWBGA-90 | Integrated Silicon Solution Inc | IS42S32400F-6BL vs IS42S32400F-6B |