Part Details for IS43LR16320C-6BL by Integrated Silicon Solution Inc
Overview of IS43LR16320C-6BL by Integrated Silicon Solution Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS43LR16320C-6BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X5233
|
Newark | 512M, 1.8V, Mobile Ddr, 32Mx16, 166Mhz, 60 Ball Bga (8Mm X 10Mm) Rohs |Integrated Silicon Solution (Issi) IS43LR16320C-6BL RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8500 / $4.9900 | Buy Now |
DISTI #
IS43LR16320C-6BL-ND
|
DigiKey | IC DRAM 512MBIT PAR 60TFBGA Min Qty: 300 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.5848 | Buy Now |
DISTI #
IS43LR16320C-6BL
|
Avnet Americas | DRAM Chip Mobile DDR SDRAM 512M-Bit 32M x 16 1.8V 60-Pin TFBGA - Bulk (Alt: IS43LR16320C-6BL) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1255 | Buy Now |
DISTI #
870-IS43LR16320C-6BL
|
Mouser Electronics | DRAM 512M, 1.8V, Mobile DDR, 32Mx16, 166Mhz, 60 ball BGA (8mmx10mm) RoHS RoHS: Compliant | 0 |
|
$4.9700 / $5.4200 | Order Now |
DISTI #
IS43LR16320C-6BL
|
Avnet Asia | DRAM Chip Mobile DDR SDRAM 512M-Bit 32M x 16 1.8V 60-Pin TFBGA (Alt: IS43LR16320C-6BL) RoHS: Compliant Min Qty: 900 Package Multiple: 300 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for IS43LR16320C-6BL
IS43LR16320C-6BL CAD Models
IS43LR16320C-6BL Part Data Attributes
|
IS43LR16320C-6BL
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS43LR16320C-6BL
Integrated Silicon Solution Inc
DDR DRAM, 32MX16, 5.5ns, CMOS, PBGA60, 8 X 10 MM, LEAD FREE, MO-207, TFBGA-60
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA, BGA60,9X10,32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Factory Lead Time | 10 Weeks | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.5 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 167 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 2,4,8,16 | |
JESD-30 Code | R-PBGA-B60 | |
Length | 10 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | DDR1 DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 60 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA60,9X10,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.1 mm | |
Self Refresh | YES | |
Sequential Burst Length | 2,4,8,16 | |
Standby Current-Max | 0.0003 A | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for IS43LR16320C-6BL
This table gives cross-reference parts and alternative options found for IS43LR16320C-6BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS43LR16320C-6BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K4H511638B-GLB30 | DDR DRAM, 32MX16, 0.7ns, CMOS, PBGA60, FBGA-60 | Samsung Semiconductor | IS43LR16320C-6BL vs K4H511638B-GLB30 |
MT46H32M16LGCK-75LIT | DDR DRAM, 32MX16, 6ns, CMOS, PBGA60, 10 X 11.5 MM, LEAD FREE, PLASTIC, VFBGA-60 | Micron Technology Inc | IS43LR16320C-6BL vs MT46H32M16LGCK-75LIT |
K4H511638G-LCC00 | DDR DRAM, 32MX16, 0.55ns, CMOS, PBGA60, HALOGEN FREE AND ROHS COMPLIANT, FBGA-60 | Samsung Semiconductor | IS43LR16320C-6BL vs K4H511638G-LCC00 |
MT46V32M16FN-75E:F | DDR DRAM, 32MX16, 0.75ns, CMOS, PBGA60, 10 X 12.50 MM, PLASTIC, FBGA-60 | Micron Technology Inc | IS43LR16320C-6BL vs MT46V32M16FN-75E:F |
MT46HC32M16LGBF-54L:B | DDR DRAM, 32MX16, 5.4ns, CMOS, PBGA60, 8 X 9 MM, GREEN, PLASTIC, VFBGA-60 | Micron Technology Inc | IS43LR16320C-6BL vs MT46HC32M16LGBF-54L:B |
V58C2512164SBLJ5I | DDR DRAM, 32MX16, 0.7ns, CMOS, PBGA60, GREEN, MO-207, FBGA-60 | ProMOS Technologies Inc | IS43LR16320C-6BL vs V58C2512164SBLJ5I |
HY5MS7B6LFP-S | DDR DRAM, 32MX16, 7ns, CMOS, PBGA60, 10 X 13 MM, 0.80 MM PITCH, LEAD FREE, FBGA-60 | SK Hynix Inc | IS43LR16320C-6BL vs HY5MS7B6LFP-S |
H5MS5162DFR-J3M | DDR DRAM, 32MX16, 0.5ns, CMOS, PBGA60, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, HALOGEN FREE AND LEAD FREE, FBGA-60 | SK Hynix Inc | IS43LR16320C-6BL vs H5MS5162DFR-J3M |
V58C2512164SDUJ4 | DDR DRAM, 32MX16, CMOS, PBGA60, GREEN, MO-207, FBGA-60 | ProMOS Technologies Inc | IS43LR16320C-6BL vs V58C2512164SDUJ4 |
MT46V32M16FN-75ZL | DDR DRAM, 32MX16, 0.75ns, CMOS, PBGA60, 10 X 12.50 MM, PLASTIC, FBGA-60 | Micron Technology Inc | IS43LR16320C-6BL vs MT46V32M16FN-75ZL |