Memory
IS43R16160A-5T
Integrated Silicon Solution Inc
Description: DDR DRAM, 16MX16, 0.65ns, CMOS, PDSO66, PLASTIC, TSOP2-66

Overview of IS43R16160A-5T by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Entertainment and Gaming

CAD Models for IS43R16160A-5T by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS43R16160A-5T by Integrated Silicon Solution Inc

IS43R16160A-5T
Integrated Silicon Solution Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Part Package Code
TSOP2
Package Description
TSSOP, TSSOP66,.46
Pin Count
66
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.24
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
0.65 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
200 MHz
I/O Type
COMMON
Interleaved Burst Length
2,4,8
JESD-30 Code
R-PDSO-G66
JESD-609 Code
e0
Length
22.22 mm
Memory Density
268435456 bit
Memory IC Type
DDR1 DRAM
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
1
Number of Terminals
66
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
16MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP66,.46
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Refresh Cycles
8192
Seated Height-Max
1.2 mm
Self Refresh
YES
Sequential Burst Length
2,4,8
Standby Current-Max
0.03 A
Supply Current-Max
0.4 mA
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
2.6 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. IS43R16160A-5T
    Integrated Silicon Solution Inc
    DDR DRAM, 16MX16, 0.65ns, CMOS, PDSO66, PLASTIC, TSOP2-66
    VS

Alternate Parts for IS43R16160A-5T

This table gives cross-reference parts and alternative options found for IS43R16160A-5T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS43R16160A-5T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IS43R16160A-5TL DDR DRAM, 16MX16, 0.65ns, CMOS, PDSO66, LEAD FREE, PLASTIC, TSOP2-66 Integrated Silicon Solution Inc IS43R16160A-5T vs IS43R16160A-5TL
Part Number Description Manufacturer Compare
V58C2256164SALN-5 DDR DRAM, 16MX16, 0.65ns, CMOS, PDSO66, DIE-STACKED, TSOP2-66 ProMOS Technologies Inc IS43R16160A-5T vs V58C2256164SALN-5
K4H561638J-LLCCT DDR DRAM, 16MX16, 0.65ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, ROHS COMPLIANT, TSOP2-66 Samsung Semiconductor IS43R16160A-5T vs K4H561638J-LLCCT
V58C2256164SALI-5B DDR DRAM, 16MX16, 0.65ns, CMOS, PDSO66, 0.400 X 0.875 INCH, GREEN, PLASTIC, MS-024FC, TSOP2-66 ProMOS Technologies Inc IS43R16160A-5T vs V58C2256164SALI-5B
V58C2256164SALD-5B DDR DRAM, 16MX16, 0.65ns, CMOS, PDSO66, DIE-STACKED, TSOP2-66 ProMOS Technologies Inc IS43R16160A-5T vs V58C2256164SALD-5B
HY5DU561622FLTP-D5 DDR DRAM, 16MX16, 0.65ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, ROHS COMPLIANT, TSOP2-66 SK Hynix Inc IS43R16160A-5T vs HY5DU561622FLTP-D5
N2DS25616CS-5T DDR DRAM, 16MX16, 0.65ns, CMOS, PDSO66, 0.400 INCH, GREEN, PLASTIC, TSOP2-66 Nanya Technology Corporation IS43R16160A-5T vs N2DS25616CS-5T
HYB25D256163CE-5 DDR DRAM, 16MX16, 0.65ns, CMOS, PDSO66, GREEN, PLASTIC, TSOP2-66 Qimonda AG IS43R16160A-5T vs HYB25D256163CE-5
V58C2256164SBLE5 DDR DRAM, 16MX16, 0.65ns, CMOS, PDSO66, 0.400 X 0.875 INCH, LEAD FREE, PLASTIC, MS-024FC, TSOP2-66 ProMOS Technologies Inc IS43R16160A-5T vs V58C2256164SBLE5
K4D551638D-TC50 DDR DRAM, 16MX16, 0.65ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 Samsung Semiconductor IS43R16160A-5T vs K4D551638D-TC50
K4H561638D-TCCC0 DDR DRAM, 16MX16, 0.65ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 Samsung Semiconductor IS43R16160A-5T vs K4H561638D-TCCC0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS43R16160A-5T by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS43R16160A-5T by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS43R16160A-5T would you like to use for your alert(s)?
  • Please alert me when IS43R16160A-5T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS43R16160A-5T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS43R16160A-5T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS43R16160A-5T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS43R16160A-5T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS43R16160A-5T by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: