IS43TR16512B-093NBL
Integrated Silicon Solution Inc
Description: DRAM,

Overview of IS43TR16512B-093NBL by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for IS43TR16512B-093NBL by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS43TR16512B-093NBL by Integrated Silicon Solution Inc

IS43TR16512B-093NBL
Integrated Silicon Solution Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Package Description
TFBGA,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.36
Date Of Intro
2017-09-18
Access Mode
MULTI BANK PAGE BURST
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-PBGA-B96
JESD-609 Code
e1
Length
14 mm
Memory Density
8589934592 bit
Memory IC Type
DDR3 DRAM
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
1
Number of Terminals
96
Number of Words
536870912 words
Number of Words Code
512000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
95 °C
Operating Temperature-Min
Organization
512MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.2 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
1.575 V
Supply Voltage-Min (Vsup)
1.425 V
Supply Voltage-Nom (Vsup)
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
10
Width
10 mm
Want to compare parts?
  1. IS43TR16512B-093NBL
    Integrated Silicon Solution Inc
    DRAM,
    VS

Alternate Parts for IS43TR16512B-093NBL

This table gives cross-reference parts and alternative options found for IS43TR16512B-093NBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS43TR16512B-093NBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IS43TR16512BL-125KBLI DRAM, Integrated Silicon Solution Inc IS43TR16512B-093NBL vs IS43TR16512BL-125KBLI
MT41K512M16VRN-107IT:P DDR DRAM, Micron Technology Inc IS43TR16512B-093NBL vs MT41K512M16VRN-107IT:P
MT41K512M16TNA-187EMIT:E DDR DRAM, 512MX16, CMOS, PBGA96, 10 X 14 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-96 Micron Technology Inc IS43TR16512B-093NBL vs MT41K512M16TNA-187EMIT:E
MT41K512M16HA-125IT:AT DDR DRAM, Micron Technology Inc IS43TR16512B-093NBL vs MT41K512M16HA-125IT:AT
MT41K512M16TNA-125MIT:E DDR DRAM, 512MX16, CMOS, PBGA96, 10 X 14 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-96 Micron Technology Inc IS43TR16512B-093NBL vs MT41K512M16TNA-125MIT:E
MT41K512M16TNA-125:E DDR DRAM, 512MX16, 0.225ns, CMOS, PBGA96, 10 X 14 MM, 1.20 MM HIEGHT, LEAD FREE, FBGA-96 Micron Technology Inc IS43TR16512B-093NBL vs MT41K512M16TNA-125:E
MT41K512M16VRP-107IT:P DRAM, Micron Technology Inc IS43TR16512B-093NBL vs MT41K512M16VRP-107IT:P
MT41K512M16HA-093IT:A DDR DRAM, 512MX16, CMOS, PBGA96, FBGA-96 Micron Technology Inc IS43TR16512B-093NBL vs MT41K512M16HA-093IT:A
MT41K512M16VRN-107AAT:P DDR DRAM, Micron Technology Inc IS43TR16512B-093NBL vs MT41K512M16VRN-107AAT:P
MT41K512M16TNA-15EIT:E DDR DRAM, 512MX16, CMOS, PBGA96, 10 X 14 MM, 1.20 MM HIEGHT, LEAD FREE, FBGA-96 Micron Technology Inc IS43TR16512B-093NBL vs MT41K512M16TNA-15EIT:E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS43TR16512B-093NBL by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS43TR16512B-093NBL by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS43TR16512B-093NBL would you like to use for your alert(s)?
  • Please alert me when IS43TR16512B-093NBL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS43TR16512B-093NBL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS43TR16512B-093NBL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS43TR16512B-093NBL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS43TR16512B-093NBL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS43TR16512B-093NBL by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: