-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DRAM,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC3810
|
Newark | 8G, 1.35V, Ddr3L, 512Mx16, 1600Mt/S @ 11-11-11, 96 Ball Bga (10Mm X 14Mm) Rohs |Integrated Silicon Solution (Issi) IS43TR16512BL-125KBL Min Qty: 136 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.1200 / $18.6500 | Buy Now |
DISTI #
706-1658-ND
|
DigiKey | IC DRAM 8GBIT PARALLEL 96TWBGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
1388 In Stock |
|
$13.9192 / $18.7700 | Buy Now |
DISTI #
IS43TR16512BL-125K
|
Avnet Americas | DRAM Chip DDR3 SDRAM 8Gbit 512M X 16 96-Ball FBGA - Trays (Alt: IS43TR16512BL-125K) RoHS: Compliant Min Qty: 136 Package Multiple: 136 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$16.6500 / $20.3796 | Buy Now |
DISTI #
870-43TR16512BL12KBL
|
Mouser Electronics | DRAM DDR3 8G 1.35V 512Mx16 1600MT/s RoHS: Compliant | 153 |
|
$13.9100 / $18.7700 | Buy Now |
DISTI #
IS43TR16512BL-125KBL
|
Avnet Asia | DRAM Chip DDR3 SDRAM 8Gbit 512M X 16 96-Ball FBGA (Alt: IS43TR16512BL-125KBL) RoHS: Compliant Min Qty: 1360 Package Multiple: 136 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS43TR16512BL-125KBL
|
Avnet Silica | DRAM Chip DDR3 SDRAM 8Gbit 512M X 16 96-Ball FBGA (Alt: IS43TR16512BL-125KBL) RoHS: Compliant Min Qty: 136 Package Multiple: 136 Lead time: 14 Weeks, 0 Days | Silica - 1496 |
|
Buy Now | |
|
Chip1Cloud | IC DRAM 8GBIT PARALLEL 96TWBGA / SDRAM - DDR3L Memory IC 8Gb (512M x 16) Parallel 800 MHz 20 ns 96-TWBGA (10x14) | 4120 |
|
RFQ | |
|
New Advantage Corporation | 8G, 1.35V, DDR3L, 512MX16, 1600MT/S @ 11-11-11, 96 BALL BGA (10MM X 14MM) R RoHS: Compliant Min Qty: 1 Package Multiple: 136 | 1332 |
|
$24.0100 / $25.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS43TR16512BL-125KBL
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS43TR16512BL-125KBL
Integrated Silicon Solution Inc
DRAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2017-09-18 | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 800 MHz | |
Interleaved Burst Length | 4,8 | |
JESD-30 Code | R-PBGA-B96 | |
JESD-609 Code | e1 | |
Length | 14 mm | |
Memory Density | 8589934592 bit | |
Memory IC Type | DDR3L DRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 96 | |
Number of Words | 536870912 words | |
Number of Words Code | 512000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Organization | 512MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA96,6X16,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 4,8 | |
Standby Current-Max | 0.083 A | |
Standby Voltage-Min | 1.283 V | |
Supply Current-Max | 0.101 mA | |
Supply Voltage-Max (Vsup) | 1.45 V | |
Supply Voltage-Min (Vsup) | 1.283 V | |
Supply Voltage-Nom (Vsup) | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for IS43TR16512BL-125KBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS43TR16512BL-125KBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS43TR16512BL-125KBLI | DRAM, | Integrated Silicon Solution Inc | IS43TR16512BL-125KBL vs IS43TR16512BL-125KBLI |
IS43TR16512BL-125KBLI-TR | DDR DRAM, | Integrated Silicon Solution Inc | IS43TR16512BL-125KBL vs IS43TR16512BL-125KBLI-TR |