IS43TR16640ED-125KBLI-TR
Integrated Silicon Solution Inc
Description: DDR DRAM,

Overview of IS43TR16640ED-125KBLI-TR by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for IS43TR16640ED-125KBLI-TR by Integrated Silicon Solution Inc

Part # Manufacturer Description Stock Price Buy
Newark 1G, 1.5V, Ddr3 W/ Ecc, 64Mx16, 1600Mt/S @ 11-11-11, 96 Ball Bga (9Mm X13Mm) Rohs, It, T&r |Integrated Silicon Solution (Issi) IS43TR16640ED-125KBLI-TR RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,500 $4.5300
$4.5300 Buy Now
DISTI # 706-IS43TR16640ED-125KBLI-TR-ND
DigiKey IC DRAM 1GBIT PARALLEL 96TWBGA Min Qty: 1500 Lead time: 8 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,500 $5.4711
$5.4711 Buy Now
DISTI # IS43TR16640ED-125K
Avnet Americas 1G, 1.5V, DDR3 w/ ECC, 64Mx16, 1600MT/s @ 11-11-11, 96 ball BGA (9mm x13mm) RoHS, IT, T&R - Tape and Reel (Alt: IS43TR16640ED-125K) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 1,500 $4.8209
$4.8209 Buy Now
DISTI # 870-43T164ED125KBLIT
Mouser Electronics DRAM 1G 64Mx16 1600MT/s DDR3 1.5V I-Temp RoHS: Compliant 1035
  • 1 $7.4100
  • 10 $6.8200
  • 25 $6.6800
  • 100 $5.9700
  • 250 $5.7900
  • 500 $5.5100
  • 1,000 $4.9800
  • 1,500 $4.9700
$4.9700 / $7.4100 Buy Now

CAD Models for IS43TR16640ED-125KBLI-TR by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for IS43TR16640ED-125KBLI-TR by Integrated Silicon Solution Inc

IS43TR16640ED-125KBLI-TR
Integrated Silicon Solution Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Package Description
TFBGA,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.32
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Integrated Silicon Solution Inc.
Access Mode
MULTI BANK PAGE BURST
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-PBGA-B96
Length
13 mm
Memory Density
1073741824 bit
Memory IC Type
DDR3 DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
96
Number of Words
67108864 words
Number of Words Code
64000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1.2 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
1.575 V
Supply Voltage-Min (Vsup)
1.425 V
Supply Voltage-Nom (Vsup)
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
9 mm
Want to compare parts?
  1. IS43TR16640ED-125KBLI-TR
    Integrated Silicon Solution Inc
    DDR DRAM,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS43TR16640ED-125KBLI-TR by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS43TR16640ED-125KBLI-TR by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS43TR16640ED-125KBLI-TR would you like to use for your alert(s)?
  • Please alert me when IS43TR16640ED-125KBLI-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS43TR16640ED-125KBLI-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS43TR16640ED-125KBLI-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS43TR16640ED-125KBLI-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS43TR16640ED-125KBLI-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS43TR16640ED-125KBLI-TR by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: