Part Details for IS43TR82560C-15HBL by Integrated Silicon Solution Inc
Overview of IS43TR82560C-15HBL by Integrated Silicon Solution Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS43TR82560C-15HBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y1412
|
Newark | 2G, 1.5V, Ddr3, 256Mx8, 1333Mt/S @ 9-9-9, 78 Ball Bga (8Mm X10.5Mm) Rohs |Integrated Silicon Solution (Issi) IS43TR82560C-15HBL Min Qty: 242 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1400 / $6.0900 | Buy Now |
DISTI #
IS43TR82560C-15HBL-ND
|
DigiKey | IC DRAM 2GBIT PAR 78TWBGA Min Qty: 242 Lead time: 8 Weeks Container: Tray | Limited Supply - Call |
|
$5.9300 | Buy Now |
DISTI #
IS43TR82560C-15HBL
|
Avnet Americas | DRAM Chip DDR3 SDRAM 2G-Bit 256Mx8 933MHz 13.5ns Speed 1.5V 0 to 95°C CT 78-Ball BGA - Trays (Alt: IS43TR82560C-15HBL) RoHS: Compliant Min Qty: 242 Package Multiple: 242 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$4.7250 / $5.7834 | Buy Now |
DISTI #
IS43TR82560C-15HBL
|
Avnet Americas | DDR3 SDRAM 2Gb 256Mx8 1333MT/s 1.5V 78-Pin BGA Tray - Trays (Alt: IS43TR82560C-15HBL) RoHS: Compliant Min Qty: 242 Package Multiple: 242 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$5.2000 / $6.3648 | Buy Now |
DISTI #
IS43TR82560C-15HBL
|
Avnet Americas | DDR3 SDRAM 2Gb 256Mx8 1333MT/s 1.5V 78-Pin BGA T/R - Tape and Reel (Alt: IS43TR82560C-15HBL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$4.7625 / $5.8293 | Buy Now |
DISTI #
IS43TR82560C-15HBL
|
Avnet Americas | DDR3 SDRAM 2Gb 256Mx8 1333MT/s 1.5V 78-Pin BGA T/R - Tape and Reel (Alt: IS43TR82560C-15HBL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$5.2375 / $6.4107 | Buy Now |
DISTI #
870-43TR82560C15HBL
|
Mouser Electronics | DRAM 2G, 1.5V, DDR3, 256Mx8, 1333MT/s a. 9-9-9, 78 ball BGA (8mm x10.5mm) RoHS RoHS: Compliant | 0 |
|
$5.3700 / $5.6100 | Order Now |
DISTI #
IS43TR82560C-15HBL
|
Avnet Silica | DRAM Chip DDR3 SDRAM 2G-Bit 256Mx8 933MHz 13.5ns Speed 1.5V 0 to 95�C CT 78-Ball BGA (Alt: IS43TR82560C-15HBL) RoHS: Compliant Min Qty: 242 Package Multiple: 242 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | DRAM 2G PARALLEL 78TWBGA | 2992 |
|
RFQ |
Part Details for IS43TR82560C-15HBL
IS43TR82560C-15HBL CAD Models
IS43TR82560C-15HBL Part Data Attributes
|
IS43TR82560C-15HBL
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS43TR82560C-15HBL
Integrated Silicon Solution Inc
DDR DRAM, 256MX8, CMOS, PBGA78, FBGA-78
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Factory Lead Time | 8 Weeks | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | PROGRAMMABLE CAS LATENCY; AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B78 | |
JESD-609 Code | e1 | |
Length | 10.5 mm | |
Memory Density | 2147483648 bit | |
Memory IC Type | DDR3 DRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 78 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 256MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.575 V | |
Supply Voltage-Min (Vsup) | 1.425 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 8 mm |
Alternate Parts for IS43TR82560C-15HBL
This table gives cross-reference parts and alternative options found for IS43TR82560C-15HBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS43TR82560C-15HBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS43TR82560CL-15HBLI-TR | DDR DRAM, | Integrated Silicon Solution Inc | IS43TR82560C-15HBL vs IS43TR82560CL-15HBLI-TR |
IS43TR82560C-15HBLI-TR | DDR DRAM, | Integrated Silicon Solution Inc | IS43TR82560C-15HBL vs IS43TR82560C-15HBLI-TR |
IS43TR82560CL-15HBLI | DDR DRAM, 256MX8, CMOS, PBGA78, FBGA-78 | Integrated Silicon Solution Inc | IS43TR82560C-15HBL vs IS43TR82560CL-15HBLI |