Part Details for IS46DR16320B-3DBLA2 by Integrated Silicon Solution Inc
Overview of IS46DR16320B-3DBLA2 by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS46DR16320B-3DBLA2
IS46DR16320B-3DBLA2 CAD Models
IS46DR16320B-3DBLA2 Part Data Attributes:
|
IS46DR16320B-3DBLA2
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS46DR16320B-3DBLA2
Integrated Silicon Solution Inc
DDR DRAM, 32MX16, 0.45ns, CMOS, PBGA84, 10.50 X 13 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, TMO-207, TWBGA-84
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | DSBGA | |
Package Description | TFBGA, BGA84,9X15,32 | |
Pin Count | 84 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.45 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 333 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 4,8 | |
JESD-30 Code | R-PBGA-B84 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | DDR2 DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 84 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA84,9X15,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 4,8 | |
Standby Current-Max | 0.008 A | |
Supply Current-Max | 0.34 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 10.5 mm |
Alternate Parts for IS46DR16320B-3DBLA2
This table gives cross-reference parts and alternative options found for IS46DR16320B-3DBLA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS46DR16320B-3DBLA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY5PS121621BFP-Y5 | DDR DRAM, 32MX16, 0.45ns, CMOS, PBGA84, ROHS COMPLIANT, FBGA-84 | SK Hynix Inc | IS46DR16320B-3DBLA2 vs HY5PS121621BFP-Y5 |
MT47H32M16HR-25EAAT:G | DDR DRAM, 32MX16, 0.45ns, CMOS, PBGA84, 8 X 12.50 MM, ROHS COMPLIANT, FBGA-84 | Micron Technology Inc | IS46DR16320B-3DBLA2 vs MT47H32M16HR-25EAAT:G |
NT5TU32M16BG-3C | DDR DRAM, 32MX16, 0.45ns, CMOS, PBGA84, 0.80 MM PITCH, GREEN, BGA-84 | Nanya Technology Corporation | IS46DR16320B-3DBLA2 vs NT5TU32M16BG-3C |
MT47H32M16CC-3EIT | DDR DRAM, 32MX16, 0.45ns, CMOS, PBGA84 | Micron Technology Inc | IS46DR16320B-3DBLA2 vs MT47H32M16CC-3EIT |
HY5PS121621CFLP-S5 | DDR DRAM, 32MX16, 0.45ns, CMOS, PBGA84, ROHS COMPLIANT, FBGA-84 | SK Hynix Inc | IS46DR16320B-3DBLA2 vs HY5PS121621CFLP-S5 |
MT47H32M16BN-3:D | DDR DRAM, 32MX16, 0.45ns, CMOS, PBGA84, 10 X 12.50 MM, ROHS COMPLIANT, FBGA-84 | Micron Technology Inc | IS46DR16320B-3DBLA2 vs MT47H32M16BN-3:D |
EDE5116AHBG-6C-E | DDR DRAM, 32MX16, 0.45ns, CMOS, PBGA84, ROHS COMPLIANT, FBGA-84 | Elpida Memory Inc | IS46DR16320B-3DBLA2 vs EDE5116AHBG-6C-E |
MT47H32M16FN-3E:D | DDR DRAM, 32MX16, 0.45ns, CMOS, PBGA84, 10 X 12.50 MM, FBGA-84 | Micron Technology Inc | IS46DR16320B-3DBLA2 vs MT47H32M16FN-3E:D |
MT47H32M16CC-3LIT | DDR DRAM, 32MX16, 0.45ns, CMOS, PBGA84 | Micron Technology Inc | IS46DR16320B-3DBLA2 vs MT47H32M16CC-3LIT |
MT47H32M16GC-3:B | DDR DRAM, 32MX16, 0.45ns, CMOS, PBGA84, 12 X 12.50 MM, FBGA-84 | Micron Technology Inc | IS46DR16320B-3DBLA2 vs MT47H32M16GC-3:B |