Part Details for IS46LD32160A-3BLA1 by Integrated Silicon Solution Inc
Overview of IS46LD32160A-3BLA1 by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for IS46LD32160A-3BLA1
IS46LD32160A-3BLA1 CAD Models
IS46LD32160A-3BLA1 Part Data Attributes:
|
IS46LD32160A-3BLA1
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS46LD32160A-3BLA1
Integrated Silicon Solution Inc
DDR DRAM, 16MX32, CMOS, PBGA134, TFBGA-134
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Mode | FOUR BANK PAGE BURST | |
Additional Feature | SELF CONTAINED REFRESH; ALSO REQUIRES 1.8 V SUPPLY | |
JESD-30 Code | R-PBGA-B134 | |
JESD-609 Code | e1 | |
Length | 11.5 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | LPDDR2 DRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 134 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.3 V | |
Supply Voltage-Min (Vsup) | 1.14 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 10 mm |
Alternate Parts for IS46LD32160A-3BLA1
This table gives cross-reference parts and alternative options found for IS46LD32160A-3BLA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS46LD32160A-3BLA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS46LD32160A-3BLA2 | DDR DRAM, 16MX32, CMOS, PBGA134, TFBGA-134 | Integrated Silicon Solution Inc | IS46LD32160A-3BLA1 vs IS46LD32160A-3BLA2 |