Memory
IS46LR32160B-6BLA1
Description: 16MX32 DDR DRAM, 5.5ns, PBGA90, 8 X 13 MM, LEAD FREE, MO-207, FBGA-90

Overview of IS46LR32160B-6BLA1 by ABLIC Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IS46LR32160B-6BLA1 by ABLIC Inc.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS46LR32160B-6BLA1 by ABLIC Inc.

IS46LR32160B-6BLA1
ABLIC Inc.
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SEIKO INSTRUMENTS USA INC
Part Package Code
DSBGA
Package Description
TFBGA,
Pin Count
90
Reach Compliance Code
unknown
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
5.5 ns
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-PBGA-B90
Length
13 mm
Memory Density
536870912 bit
Memory IC Type
DDR DRAM
Memory Width
32
Number of Functions
1
Number of Ports
1
Number of Terminals
90
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
16MX32
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
1.95 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
8 mm
Want to compare parts?
  1. IS46LR32160B-6BLA1
    ABLIC Inc.
    16MX32 DDR DRAM, 5.5ns, PBGA90, 8 X 13 MM, LEAD FREE, MO-207, FBGA-90
    VS

Alternate Parts for IS46LR32160B-6BLA1

This table gives cross-reference parts and alternative options found for IS46LR32160B-6BLA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS46LR32160B-6BLA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IS43LR32160B-6BLI 16MX32 DDR DRAM, 5.5ns, PBGA90, 8 X 13 MM, LEAD FREE, MO-207, FBGA-90 ABLIC Inc. IS46LR32160B-6BLA1 vs IS43LR32160B-6BLI
IS46LR32160B-6BLA2 16MX32 DDR DRAM, 5.5ns, PBGA90, 8 X 13 MM, LEAD FREE, MO-207, FBGA-90 ABLIC Inc. IS46LR32160B-6BLA1 vs IS46LR32160B-6BLA2
Part Number Description Manufacturer Compare
MT46H16M32LGCX-75L:B DDR DRAM, 16MX32, 7.5ns, CMOS, PBGA90, 9 X 13 MM, GREEN, PLASTIC, VFBGA-90 Micron Technology Inc IS46LR32160B-6BLA1 vs MT46H16M32LGCX-75L:B
MT46H16M32LFB5-54LAT:C DDR DRAM, 16MX32, 5ns, CMOS, PBGA90, 8 X 13 MM, GREEN, PLASTIC, VFBGA-90 Micron Technology Inc IS46LR32160B-6BLA1 vs MT46H16M32LFB5-54LAT:C
MT48H16M32LGCM-8LIT:A Synchronous DRAM, 16MX32, 7ns, CMOS, PBGA90, 10 X 13 MM, GREEN, PLASTIC, VFBGA-90 Micron Technology Inc IS46LR32160B-6BLA1 vs MT48H16M32LGCM-8LIT:A
MT48H16M32LGCM-75L:B Synchronous DRAM, 16MX32, 5.4ns, CMOS, PBGA90, 10 X 13 MM, GREEN, VFBGA-90 Micron Technology Inc IS46LR32160B-6BLA1 vs MT48H16M32LGCM-75L:B
MT46HC16M32LFCM-54LIT:B DDR DRAM, 16MX32, 5.4ns, CMOS, PBGA90, 10 X 13 MM, GREEN, PLASTIC, VFBGA-90 Micron Technology Inc IS46LR32160B-6BLA1 vs MT46HC16M32LFCM-54LIT:B
MT46H16M32LGB5-54IT:C DDR DRAM, 16MX32, 5ns, CMOS, PBGA90, 8 X 13 MM, GREEN, PLASTIC, VFBGA-90 Micron Technology Inc IS46LR32160B-6BLA1 vs MT46H16M32LGB5-54IT:C
HY5S7B2LF-H Synchronous DRAM, 16MX32, 6.5ns, CMOS, PBGA90, 10 X 13 MM, 0.80 MM PITCH, FBGA-90 SK Hynix Inc IS46LR32160B-6BLA1 vs HY5S7B2LF-H
MT46H16M32LFCX-54L:B DDR DRAM, 16MX32, 5.4ns, CMOS, PBGA90, 9 X 13 MM, GREEN, PLASTIC, VFBGA-90 Micron Technology Inc IS46LR32160B-6BLA1 vs MT46H16M32LFCX-54L:B
IS42SM32160C-7BLI Synchronous DRAM, 16MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, 0.80 MM PITCH, LEAD FREE, MO-207, FBGA-90 Integrated Silicon Solution Inc IS46LR32160B-6BLA1 vs IS42SM32160C-7BLI
MT46H16M32LFCX-6L:B DDR DRAM, 16MX32, 6ns, CMOS, PBGA90, 9 X 13 MM, GREEN, PLASTIC, VFBGA-90 Micron Technology Inc IS46LR32160B-6BLA1 vs MT46H16M32LFCX-6L:B

Related Parts for IS46LR32160B-6BLA1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS46LR32160B-6BLA1 by ABLIC Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS46LR32160B-6BLA1 by ABLIC Inc.

Select Manufacturer
Which Manufacturer of IS46LR32160B-6BLA1 would you like to use for your alert(s)?
  • Please alert me when IS46LR32160B-6BLA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS46LR32160B-6BLA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS46LR32160B-6BLA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS46LR32160B-6BLA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS46LR32160B-6BLA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS46LR32160B-6BLA1 by ABLIC Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: