Part Details for IS46R16160F-6TLA1 by Integrated Silicon Solution Inc
Overview of IS46R16160F-6TLA1 by Integrated Silicon Solution Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS46R16160F-6TLA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y2284
|
Newark | Automotive (-40 To +85C), 256M, 2.5V, Ddr1, 64Mx8, 166Mhz, 66 Pin Tsop-Ii Rohs |Integrated Silicon Solution (Issi) IS46R16160F-6TLA1 Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3100 / $4.0900 | Buy Now |
DISTI #
IS46R16160F-6TLA1-ND
|
DigiKey | IC DRAM 256MBIT PAR 66TSOP II Min Qty: 216 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.0422 | Buy Now |
DISTI #
IS46R16160F-6TLA1
|
Avnet Americas | DRAM Chip DDR SDRAM 256M-Bit 16M x 16 2.5V 66-Pin TSOP-II - Bulk (Alt: IS46R16160F-6TLA1) RoHS: Not Compliant Min Qty: 216 Package Multiple: 108 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0375 / $3.7179 | Buy Now |
DISTI #
870-46R16160F6TLA1
|
Mouser Electronics | DRAM Automotive (-40 to +85C), 256M, 2.5V, DDR1, 64Mx8, 166MHz, 66 pin TSOP-II RoHS RoHS: Compliant | 0 |
|
$3.6900 / $5.1100 | Order Now |
|
Bristol Electronics | 819 |
|
RFQ | ||
|
Quest Components | 655 |
|
$4.4280 / $8.8560 | Buy Now |
Part Details for IS46R16160F-6TLA1
IS46R16160F-6TLA1 CAD Models
IS46R16160F-6TLA1 Part Data Attributes:
|
IS46R16160F-6TLA1
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS46R16160F-6TLA1
Integrated Silicon Solution Inc
DDR DRAM, 16MX16, 0.7ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, TSOP2-66
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TSOP2, TSSOP66,.46 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.7 ns | |
Clock Frequency-Max (fCLK) | 166 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 2,4,8 | |
JESD-30 Code | R-PDSO-G66 | |
Length | 22.22 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | DDR1 DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 66 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSSOP66,.46 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 2,4,8 | |
Standby Current-Max | 0.03 A | |
Supply Current-Max | 0.19 mA | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.16 mm |
Alternate Parts for IS46R16160F-6TLA1
This table gives cross-reference parts and alternative options found for IS46R16160F-6TLA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS46R16160F-6TLA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M13S2561616A-4TVAG2A | DDR DRAM, 16MX16, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, LEAD FREE, TSOP2-66 | Elite Semiconductor Memory Technology Inc | IS46R16160F-6TLA1 vs M13S2561616A-4TVAG2A |
M13S2561616A-5BIG2S | DDR DRAM, 16MX16, 0.7ns, CMOS, PBGA60, 8 X 13 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, BGA-60 | Elite Semiconductor Memory Technology Inc | IS46R16160F-6TLA1 vs M13S2561616A-5BIG2S |
M13S2561616A-4TVG2A | DDR DRAM, 16MX16, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, LEAD FREE, TSOP2-66 | Elite Semiconductor Memory Technology Inc | IS46R16160F-6TLA1 vs M13S2561616A-4TVG2A |
M13S2561616A-4BG2K | DDR DRAM, 16MX16, 0.7ns, CMOS, PBGA60, 8 X 13 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, BGA-60 | Elite Semiconductor Memory Technology Inc | IS46R16160F-6TLA1 vs M13S2561616A-4BG2K |
M13S2561616A-5BIG2K | DDR DRAM, 16MX16, 0.7ns, CMOS, PBGA60, 8 X 13 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, BGA-60 | Elite Semiconductor Memory Technology Inc | IS46R16160F-6TLA1 vs M13S2561616A-5BIG2K |
MT46V16M16CY-5B:KTR | DDR DRAM, 16MX16, 0.7ns, CMOS, PBGA60, FBGA-60 | Micron Technology Inc | IS46R16160F-6TLA1 vs MT46V16M16CY-5B:KTR |
M13S2561616A-6BIG2A | DDR DRAM, 16MX16, 0.7ns, CMOS, PBGA60, 8 X 13 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, BGA-60 | Elite Semiconductor Memory Technology Inc | IS46R16160F-6TLA1 vs M13S2561616A-6BIG2A |
M13S2561616A-4BG2A | DDR DRAM, 16MX16, 0.7ns, CMOS, PBGA60, 8 X 13 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, BGA-60 | Elite Semiconductor Memory Technology Inc | IS46R16160F-6TLA1 vs M13S2561616A-4BG2A |
IS46R16160F-5BLA2 | DDR1 DRAM, 16MX16, 0.7ns, CMOS, PBGA60, BGA-60 | Integrated Silicon Solution Inc | IS46R16160F-6TLA1 vs IS46R16160F-5BLA2 |
MT46V16M16CV-6 | DDR DRAM, 16MX16, 0.7ns, CMOS, PBGA60, (8 X 12.5) MM, PLASTIC, FBGA-60 | Micron Technology Inc | IS46R16160F-6TLA1 vs MT46V16M16CV-6 |