IS49NLS96400A-33WBL
Integrated Silicon Solution Inc
Description: DDR DRAM,

Overview of IS49NLS96400A-33WBL by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for IS49NLS96400A-33WBL by Integrated Silicon Solution Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 37AC0692
Newark Rldram2 Memory, 576Mbit, X9, Seperate I/O, 300Mhz, Rohs, Wbga |Integrated Silicon Solution (Issi) IS49NLS96400A-33WBL RoHS: Not Compliant Min Qty: 104 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $32.7500
$32.7500 Buy Now
DISTI # 870-49NLS96400A33WBL
Mouser Electronics DRAM RLDRAM2 Memory, 576Mbit, x9, Separate I/O, 300MHz, RoHS, wBGA RoHS: Compliant 0
  • 104 $36.2500
  • 208 $35.0600
$35.0600 / $36.2500 Order Now

CAD Models for IS49NLS96400A-33WBL by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS49NLS96400A-33WBL by Integrated Silicon Solution Inc

IS49NLS96400A-33WBL
Integrated Silicon Solution Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Package Description
TBGA,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.32
Factory Lead Time
20 Weeks
Samacsys Manufacturer
Integrated Silicon Solution Inc.
Access Mode
MULTI BANK PAGE BURST
Additional Feature
AUTO REFRESH
JESD-30 Code
R-PBGA-B144
Length
18.5 mm
Memory Density
603979776 bit
Memory IC Type
DDR DRAM
Memory Width
9
Number of Functions
1
Number of Ports
1
Number of Terminals
144
Number of Words
67108864 words
Number of Words Code
64000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
95 °C
Operating Temperature-Min
Organization
64MX9
Package Body Material
PLASTIC/EPOXY
Package Code
TBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
11 mm
Want to compare parts?
  1. IS49NLS96400A-33WBL
    Integrated Silicon Solution Inc
    DDR DRAM,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS49NLS96400A-33WBL by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS49NLS96400A-33WBL by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS49NLS96400A-33WBL would you like to use for your alert(s)?
  • Please alert me when IS49NLS96400A-33WBL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS49NLS96400A-33WBL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS49NLS96400A-33WBL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS49NLS96400A-33WBL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS49NLS96400A-33WBL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS49NLS96400A-33WBL by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: